LA - Varistors
1.284 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LA | 175 VDC | 340 V | ||||||||||||||||||
Not Available Online | LA | 560 VDC | 1.06 kV | ||||||||||||||||||
Not Available Online | LA | 640 VDC | 1.13 kV | ||||||||||||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.65 kV | 14 mm | 4.5 kA | 210 pF | - 55 C | + 85 C | |||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 340 V | 10 mm | 2.5 kA | 20 J | 450 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 1.35 kV | 14 mm | 4.5 kA | 250 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 7 mm | 1.2 kA | 160 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 660 VAC | 850 VDC | 1.65 kV | 20 mm | 400 pF | - 55 C | + 85 C | ||||||||||
Mfr: V300LA40AX10 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors RADIAL VARISTOR 20MM ROHS / LEAD FREE | Not Available Online | LA | Bulk | ||||||||||||||||||
Not Available Online | LA | 680 V | |||||||||||||||||||
Not Available Online | LA | 675 VDC | 1.28 kV | ||||||||||||||||||
Not Available Online | LA | 730 VDC | 1.41 kV | ||||||||||||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 7 mm | 1.2 kA | 12 J | 160 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V320LA40BX10 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 320V 750pF w/10mm Lead Spacing | Not Available Online | LA | 320 VAC | 420 VDC | 810 V | 20 mm | 750 pF | - 55 C | + 85 C | Bulk | |||||||||||
Not Available Online | LA | 825 VDC | 1.65 kV | - 55 C | + 85 C | ||||||||||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 775 V | 7 mm | 1.2 kA | 70 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 14 mm | 4.5 kA | 500 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 14 mm | 4.5 kA | 70 J | 550 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 7 mm | 1.2 kA | 150 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 7 mm | 1.2 kA | 130 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 7 mm | 1.2 kA | 100 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 14 mm | 4.5 kA | 450 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 775 V | 10 mm | 2.5 kA | 46 J | 180 pF | - 55 C | + 85 C | Reel | |||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 340 V | 14 mm | 4.5 kA | 1 nF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 340 V | 20 mm | 6.5 kA | 1.9 nF | - 55 C | + 85 C | Bulk |