Varistors
29.420 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72214S0381K151 TTI: B72214S0381K151 TDK Availability: 0In StockVaristors 385VAC 10% 14mm StandarD | 0In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 4.5 kA | 80 J | 315 pF | - 40 C | + 105 C | Reel | B72214S381K151 | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 7 VAC | 9 VDC | 12.5 V | 27 V | 30 A | 100 mJ | 130 pF | - 55 C | + 125 C | Reel | B72500T70K60 | ||||||
Mfr: VDRH20R025BSE TTI: VDRH20R025BSE Vishay / BC Components Availability: 0In StockVaristors 25 VAC 31 VDC 28J 77V-CL 10% | 0In Stock | VDR | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 23 mm | 3 kA | 28 J | 13 nF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRH07K060TME TTI: VDRH07K060TME Vishay / BC Components Availability: Not Available OnlineVaristors 165V | Not Available Online | VDRH | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.75 kA | 9 J | 700 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | MOV-10DxxxK | MOVs | PCB Mount | Radial | 50 VAC | 90 VDC | 82 V | 135 V | 10 mm | 2.5 kA | 12 J | 250 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: VC120656F111RP TTI: VC120656F111RP KYOCERA AVX Availability: 0In StockVaristors 40VAC 56VDC 0.7J 180 pF 68 V 110V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 100 A | 700 mJ | 180 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | TMOV | MOVs | PCB Mount | Radial | 510 VAC | 902 VDC | 902 V | 1.355 kV | 20 mm | 10 kA | 325 J | 350 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: ERZ-E07A621 TTI: ERZ-E07A621 Panasonic Industry Availability: 0In StockVaristors ERZ-E 7mm 620V Bulk ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 10 mm | 2.5 kA | 80 J | 190 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: B72220S0551K151 TTI: B72220S0551K151 TDK Availability: 0In StockVaristors 550VAC 10% 20mm StandarD | 0In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 6.5 kA | 210 J | 410 pF | - 40 C | + 105 C | Reel | B72220S551K151 | |||||
Mfr: CGA0603MLC-12E TTI: CGA0603MLC-12E Bourns Availability: 0In StockVaristors Chip Guard 0603 12 Volt AEC-Q200 | 0In Stock | CGA-MLC | SMD/SMT | 0603 (1608 metric) | 30 V | - 55 C | + 125 C | AEC-Q100 | Reel | |||||||||||||
Mfr: ERZ-E11A751 TTI: ERZ-E11A751 Panasonic Industry Availability: 0In StockVaristors ERZ-E 14MM 750V BULK ZNR Surge Absorber | 0In Stock | ERZ-E10 | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 14 mm | 5 kA | 210 J | 280 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | ZV | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 400 A | 1.6 J | 2 nF | - 55 C | + 125 C | Reel | |||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 20 mm | 10 kA | 360 J | 400 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 7 VAC | 9 VDC | 12.5 V | 30 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | B72500T70M60 | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 212 V to 268 V | 395 V | 14 mm | 4.5 kA | 45 J | 800 pF | - 55 C | + 85 C | Bulk | 576-V150LA10A V150LA10A | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 184 V to 228 V | 340 V | 7 mm | 1.2 kA | 11 J | 180 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | ZA | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 61 V to 75 V | 123 V | 14 mm | 1 kA | 14 J | 3.3 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: VC120603D100RP TTI: VC120603D100RP KYOCERA AVX Availability: 0In StockVaristors 2.3VAC 3.3VDC 0.4J 4 700pF 5 V 12V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 150 A | 400 mJ | 4.7 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC120648D101TP TTI: VC120648D101TP KYOCERA AVX Availability: 0In StockVaristors 34VAC 48VDC 0.4J 225 pF 62 V 100V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 100 A | 400 mJ | 225 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 748 V | 1.12 kV | 10 mm | 2.5 kA | 55 J | 140 pF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 351 V to 429 V | 650 V | 20 mm | 10 kA | 170 J | 1 nF | - 55 C | + 85 C | Bulk | |||||||
0In Stock | Disc Varistor, High-Energy 40mm | MOVs | Chassis Mount | Screw | 150 VAC | 170 VDC | 205 V | 340 V | 40 mm | 40 kA | 310 J | 5.6 nF | - 40 C | + 105 C | Bulk | B72240B131K1 | ||||||
0In Stock | Disc Varistor, AdvanceD 20mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 20 mm | 10 kA | 100 J | 1.34 nF | - 40 C | + 105 C | Bulk | S20K130E2 | ||||||
Mfr: VDRS05C250BSE TTI: VDRS05C250BSE Vishay / BC Components Availability: 0In StockVaristors 250volts 7mm Rad 5mm Radial LS 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 400 A | 11 J | 60 pF | - 40 C | + 85 C | Bulk | 2381-592-52516 |