20D - Varistors
1.082 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20D | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 2 kA | 41 J | 5.8 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 20 mm | 2 kA | 41 J | 5.8 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 20 mm | 10 kA | 210 J | 1.3 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 500 V | 20 mm | 10 kA | 210 J | 1.3 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 3 kA | 34 J | 7.4 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 2 kA | 30 J | 7.4 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 2 kA | 30 J | 7.4 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 3 kA | 34 J | 7.4 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 3 kA | 34 J | 7.4 nF | - 40 C | + 105 C | Reel | ||||||
0In Stock | 20D | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 3 kA | 34 J | 7.4 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | 20D | MOVs | PCB Mount | Radial | 1 kVAC | 1.28 kVDC | 1.6 kV | 2.64 kV | 20 mm | 6.5 kA | 606 J | 330 pF | - 40 C | + 105 C | Bulk | ||||||
Not Available Online | 20D | MOVs | Through Hole | Radial | 1 kVAC | 1.28 kVDC | 1.6 kV | 2.64 kV | 20 mm | 10 kA | 896 J | 330 pF | - 40 C | + 105 C | |||||||
Not Available Online | 20D | MOVs | Through Hole | Radial | 1 kVAC | 1.28 kVDC | 1.6 kV | 2.64 kV | 20 mm | 6.5 kA | 606 J | 330 pF | - 40 C | + 105 C | |||||||
Not Available Online | 20D | MOVs | Through Hole | Radial | 24 V | 20 mm | 3 kA | - 40 C | + 105 C | ||||||||||||
Not Available Online | 20D | MOVs | Through Hole | Radial | 750 VAC | 990 VDC | 1.2 kV | 1.98 kV | 20 mm | 6.5 kA | 408 J | 350 pF | - 40 C | + 105 C | |||||||
Not Available Online | 20D | MOVs | Through Hole | Radial | 880 VAC | 1.14 kVDC | 1.4 kV | 2.31 kV | 20 mm | 6.5 kA | 532 J | 340 pF | - 40 C | + 105 C | |||||||
Mfr: 142KD20J-F TTI: Not Assigned YAGEO Availability: Not Available OnlineVaristors 1400V 10KA MOV Disc 20mm | Not Available Online | 20D | MOVs | Through Hole | Radial | 880 VAC | 1.14 kVDC | 1.4 kV | 2.31 kV | 20 mm | 10 kA | 784 J | 340 pF | - 40 C | + 105 C | Bulk | |||||
Not Available Online | 20D | MOVs | Through Hole | Radial | 880 VAC | 1.14 kVDC | 1.4 kV | 2.31 kV | 20 mm | 10 kA | 784 J | 340 pF | - 40 C | + 105 C | |||||||
Not Available Online | 20D | MOVs | Through Hole | Radial | 880 VAC | 1.14 kVDC | 1.4 kV | 2.31 kV | 20 mm | 10 kA | 784 J | 340 pF | - 40 C | + 105 C | |||||||
Not Available Online | 20D | MOVs | Through Hole | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 20 mm | 10 kA | 990 J | 320 pF | - 40 C | + 105 C | |||||||
Not Available Online | 20D | MOVs | Through Hole | Radial | 1 kVAC | 1.28 kVDC | 1.6 kV | 2.64 kV | 20 mm | 6.5 kA | 606 J | 330 pF | - 40 C | + 105 C | |||||||
Not Available Online | 20D | MOVs | Through Hole | Radial | 24 V | 20 mm | 2 kA | - 40 C | + 105 C | ||||||||||||
Not Available Online | 20D | MOVs | Through Hole | Radial | 24 V | 20 mm | 2 kA | - 40 C | + 105 C | ||||||||||||
Not Available Online | 20D | MOVs | Through Hole | Radial | 24 V | 20 mm | 3 kA | - 40 C | + 105 C | ||||||||||||
Not Available Online | 20D | MOVs | Through Hole | Radial | 24 V | 20 mm | 3 kA | - 40 C | + 105 C |