Varistors

29.420 Results
29.420 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
VDRH14M030TSE Vishay
Datasheet
Mfr: VDRH14M030TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRH
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
16.5 mm
2 kA
14 J
6 nF
- 40 C
+ 125 C
Reel
Datasheet
Mfr: VDRS05C060TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
170 V
7 mm
400 A
2.9 J
290 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS05C075TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
210 V
7 mm
400 A
3.4 J
240 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS05A040AGE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
40 VAC
56 VDC
68 V
145 V
7 mm
100 A
1.6 J
460 pF
- 40 C
+ 85 C
Ammo Pack
Datasheet
Mfr: VDRS05C050TME
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
145 V
7 mm
400 A
2.6 J
370 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS05C130BFE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
130 VAC
170 VDC
205 V
345 V
7 mm
400 A
5.5 J
130 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: VDRS07H385TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
9 mm
1.2 kA
51 J
95 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS20W150BKE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
23 mm
6.5 kA
134 J
1.7 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: VDRS20W300BKE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
23 mm
6.5 kA
280 J
810 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: VDRS20W420BKE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors 6500A 420V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
420 VAC
560 VDC
680 V
1.12 kV
23 mm
6.5 kA
344 J
510 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: V18MLA0805LNHAUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 18V 290pF 0805 AEC-Q200 MLA AUTO

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA AUTO
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
14 VAC
18 VDC
28 V
44 V
4.5 kA
100 mJ
290 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: V5.5MLA0805NHAUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 5.5V 1840pF 0805 AEC-Q200 MLA AUTO

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA AUTO
MLVs
PCB Mount
SMD/SMT
0805 (2012 metric)
4 VAC
5 VDC
9.3 V
17.5 V
120 A
300 mJ
1.84 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: V9MLA0805LNHAUTO
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors 9V 520pF 0805 AEC-Q200 MLA AUTO

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MLA AUTO
PCB Mount
SMD/SMT
0805 (2012 metric)
6.5 VAC
9 VDC
25.5 V
4.5 kA
100 mJ
520 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: NVD07UCD027
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 27Volt 7mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
53 V
7 mm
250 A
1.3 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD07UCD220
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 220Volt 7mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
7 mm
1.25 kA
13.5 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD07UCD390
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 390Volt 7mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
7 mm
1.25 kA
25 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD07UCD470
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 470Volt 7mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
7 mm
1.25 kA
30 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD10UCD120
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 120Volt 10mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
75 VAC
100 VDC
120 V
200 V
10 mm
2.5 kA
14.5 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD10UCD220
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 220Volt 10mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
140 VAC
180 VDC
220 V
360 V
10 mm
2.5 kA
27.5 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: NVD10UCD360
TTI: Not Assigned
KOA Speer
Availability:

0In Stock

Varistors 360Volt 10mm

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
U
MOVs
PCB Mount
Radial
230 VAC
300 VDC
360 V
595 V
10 mm
2.5 kA
45 J
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: V275SM20
TTI: Not Assigned
Littelfuse
Availability:

0In Stock

Varistors SURFACE MOUNT SM20 VARISTORS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SM20
MOVs
PCB Mount
SMD/SMT
275 VAC
369 VDC
473 V
710 V
26 mm
6.5 kA
140 J
900 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MOV-07D681K
TTI: Not Assigned
Bourns
Availability:

0In Stock

Varistors 75pF 680volts 10%

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MOV-07DxxxK
MOVs
PCB Mount
Radial
420 VAC
748 VDC
680 V
1.12 kV
7 mm
1.2 kA
33 J
75 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: VDRS07H060TSE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
9 mm
1.2 kA
8.3 J
700 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS07H250TGE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
650 V
9 mm
1.2 kA
33 J
160 pF
- 40 C
+ 85 C
Reel
Datasheet
Mfr: VDRS07H275AGE
TTI: Not Assigned
Vishay / BC Components
Availability:

0In Stock

Varistors

0In Stock

Please adjust quantity to Min / Mult value
VDRS
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
9 mm
1.2 kA
36 J
140 pF
- 40 C
+ 85 C
Ammo Pack
  • ...
  • 44
  • 45
  • 46