14H - Varistors
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 14H | MOVs | Through Hole | Radial | 750 VAC | 990 VDC | 1.2 kV | 1.98 kV | 14 mm | 4.5 kA | 232 J | 160 pF | - 40 C | + 125 C | |||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 24 V | 14 mm | 2 kA | - 40 C | + 125 C | ||||||||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 24 V | 14 mm | 1 kA | - 40 C | + 125 C | ||||||||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 24 V | 14 mm | 1 kA | - 40 C | + 125 C | ||||||||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 14 mm | 6 kA | 335 J | 130 pF | - 40 C | + 125 C | |||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 14 mm | 4.5 kA | 250 J | 130 pF | - 40 C | + 125 C | |||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 14 mm | 4.5 kA | 250 J | 130 pF | - 40 C | + 125 C | |||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 880 VAC | 1.14 kVDC | 1.4 kV | 2.31 kV | 14 mm | 6 kA | 327 J | 150 pF | - 40 C | + 125 C | |||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 24 V | 14 mm | 1 kA | - 40 C | + 125 C | ||||||||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 14 mm | 6 kA | 335 J | 130 pF | - 40 C | + 125 C | |||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 14 mm | 4.5 kA | 250 J | 130 pF | - 40 C | + 125 C | |||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 24 V | 14 mm | 2 kA | - 40 C | + 125 C | ||||||||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 24 V | 14 mm | 2 kA | - 40 C | + 125 C | ||||||||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 24 V | 14 mm | 2 kA | - 40 C | + 125 C | ||||||||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 24 V | 14 mm | 1 kA | - 40 C | + 125 C | ||||||||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 24 V | 14 mm | 1 kA | - 40 C | + 125 C | ||||||||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 1 kVAC | 1.28 kVDC | 1.6 kV | 2.64 kV | 14 mm | 4.5 kA | 243 J | 140 pF | - 40 C | + 125 C | |||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 24 V | 14 mm | 2 kA | - 40 C | + 125 C | ||||||||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 24 V | 14 mm | 1 kA | - 40 C | + 125 C | ||||||||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 24 V | 14 mm | 1 kA | - 40 C | + 125 C | ||||||||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 24 V | 14 mm | 1 kA | - 40 C | + 125 C | ||||||||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 24 V | 14 mm | 2 kA | - 40 C | + 125 C | ||||||||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 24 V | 14 mm | 2 kA | - 40 C | + 125 C | ||||||||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 24 V | 14 mm | 2 kA | - 40 C | + 125 C | ||||||||||||
Not Available Online | 14H | MOVs | Through Hole | Radial | 24 V | 14 mm | 2 kA | - 40 C | + 125 C |