LA - Varistors
1.284 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 390 V | 7 mm | 1.2 kA | 11 J | 180 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 10 mm | 2.5 kA | 200 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 455 V | 10 mm | 2.5 kA | 30 J | 350 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: V230LA20A_ TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors - Use 576-V230LA20A | Not Available Online | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 20 mm | 550 pF | - 55 C | + 85 C | |||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 775 V | 7 mm | 1.2 kA | 70 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 480 VAC | 640 VDC | 1.24 kV | 20 mm | 4.5 kA | 270 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 10 mm | 2.5 kA | 200 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 10 mm | 2.5 kA | 200 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 130 VAC | 175 VDC | 340 V | 14 mm | 4.5 kA | 1 nF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 660 VAC | 850 VDC | 1.82 kV | 14 mm | 4.5 kA | 200 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 1.12 kV | 14 mm | 4.5 kA | 90 J | 300 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 1.35 kV | 14 mm | 4.5 kA | 250 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 7 mm | 1.2 kA | 13 J | 150 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 10 mm | 2.5 kA | 360 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 14 mm | 4.5 kA | 500 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 1.28 kV | 20 mm | 6.5 kA | 500 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 395 V | 10 mm | 2.5 kA | 360 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 7 mm | 1.2 kA | 80 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | ||||||||||||||||||||
Mfr: V130LA20BX1347 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors RADIAL VARISTOR 20MM ROHS / LEAD FREE | Not Available Online | LA | 175 VDC | 325 V | Bulk | ||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | 240 VDC | 395 V | ||||||||||||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 680 V | 20 mm | 6.5 kA | 900 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 10 mm | 2.5 kA | 250 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 680 V | 20 mm | 6.5 kA | 900 pF | - 55 C | + 85 C | Reel |