Varistors
29.420 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-V14D121 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 120V 4500A ZNR SUR ABSORBER 14MM | Not Available Online | V | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 6 kA | 42 J | 2.7 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-V14D201CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 6 kA | 770 pF | |||||||||
Mfr: ERZ-V14D241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 14 mm | 6 kA | 84 J | 700 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14D270CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 14 mm | 2 kA | 16 nF | |||||||||
Mfr: ERZ-V14D431CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 155 J | 450 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14V112C1 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | Varistors | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 310 J | 210 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-V14V361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 6 kA | 540 pF | |||||||||
Mfr: ERZ-VA5D431 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 800 A | 70 pF | |||||||||
Mfr: ERZ-VA5V221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 5 mm | 800 A | 9 J | 110 pF | - 40 C | + 85 C | ||||||
Mfr: ERZ-VA5V361 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 620 V | 5 mm | 800 A | 80 pF | |||||||||
Mfr: ERZ-VA5V431 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 5 mm | 800 A | 70 pF | |||||||||
Mfr: ERZ-VA7D270 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 7 mm | 500 A | 3.4 nF | |||||||||
Mfr: ERZ-V10D271CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorbers Type D | Not Available Online | V | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 10 mm | 3.5 kA | 350 pF | |||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 44 mm | 30 kA | 435 J | - 40 C | + 85 C | ||||||||
0In Stock | NV73 | MOVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4.2 VAC | 6 VDC | 18 V | 4.5 kA | 60 mJ | - 40 C | + 85 C | AEC-Q100 | Reel | |||||||
Mfr: MOVHE20V460Y TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MOVHE, 20 mm size, 460 VAC | 0In Stock | MOVHE | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 22.5 mm | 100 A | 420 J | 530 pF | - 40 C | + 125 C | Bulk | |||||
0In Stock | MOVHE | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 22.5 mm | 100 A | 620 J | 360 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: EZJ-P0V270GA TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor27V 100pFmax. 0402 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 27 V | 10 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-P0V330GA TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor33V 100pFmax. 0402 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0402 (1005 metric) | 25 VDC | 33 V | 10 A | 100 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: EZJ-P1V420FA TTI: Not Assigned Panasonic Industry Availability: 0In StockVaristors Multilayer Varistor42V 68pFmax. 0603 inch | 0In Stock | EZJ-P | Varistor | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VDC | 42 V | 10 A | 68 pF | - 40 C | + 85 C | Reel | ||||||||
Mfr: 271KH20-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 270V 20mm 6.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 10 kA | 190 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 391KH14-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 390V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 250 VAC | 320 VDC | 390 V | 650 V | 14 mm | 6 kA | 140 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 471KH07-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 470V 7mm 1.2KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.75 kA | 42 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 511KH10-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 510V 10mm 2.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 320 VAC | 415 VDC | 510 V | 845 V | 10 mm | 3.5 kA | 90 J | - 40 C | + 125 C | Bulk | ||||||
Mfr: 621KH14-AT TTI: Not Assigned YAGEO Availability: 0In StockVaristors MOV 620V 14mm 4.5KA 10% Silcn Coatng Strt Leads AEC-Q200 | 0In Stock | KH-AT | Varistor | PCB Mount | Through Hole | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 6 kA | 190 J | - 40 C | + 125 C | Bulk |