Varistors
29.420 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
264.000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 65 V | 290 V | 5 pF | - 40 C | + 85 C | Reel | B72500D160H60 | |||||||||
Mfr: B72214S0950K101 TTI: B72214S0950K101 TDK Availability: 13.000In Stock54.000 On Order Expected Varistors 95VAC 10% 14mm StandarD | 13.000In Stock54.000 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 14 mm | 4.5 kA | 25 J | 870 pF | - 40 C | + 105 C | Bulk | B72214S950K101 | |||||
Mfr: B72210S2271K101 TTI: B72210S2271K101 TDK Availability: 249.500In StockVaristors 275VAC 10% 10mm AdvanceD | 249.500In Stock | Disc Varistor, AdvanceD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 3.5 kA | 55 J | 220 pF | - 40 C | + 105 C | Bulk | S10K275E2 | |||||
Mfr: B72207S0400K101 TTI: B72207S0400K101 TDK Availability: 53.000In StockVaristors 40VAC 10% 7mm StandarD | 53.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 250 A | 3 J | 900 pF | - 40 C | + 105 C | Bulk | B72207S400K101 | |||||
Mfr: B72214S0300K101 TTI: B72214S0300K101 TDK Availability: 91.000In Stock30.000 On Order Expected 29-Jan-27 Varistors 30VAC 10% 14mm StandarD | 91.000In Stock30.000 On Order Expected 29-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 1 kA | 9 J | 4.95 nF | - 40 C | + 105 C | Bulk | B72214S300K101 | |||||
Mfr: B72214S0350K101 TTI: B72214S0350K101 TDK Availability: 11.500In StockVaristors 35VAC 10% 14mm StandarD | 11.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 14 mm | 1 kA | 10 J | 4.2 nF | - 40 C | + 105 C | Bulk | B72214S350K101 | |||||
Mfr: B72214S0381K101 TTI: B72214S0381K101 TDK Availability: 70.000In Stock25.250 On Order Expected 21-Jan-27 Varistors 385VAC 10% 14mm StandarD | 70.000In Stock25.250 On Order Expected 21-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 4.5 kA | 80 J | 240 pF | - 40 C | + 105 C | Bulk | B72214S381K101 | |||||
Mfr: B72214S0461K101 TTI: B72214S0461K101 TDK Availability: 31.150In Stock90.300 On Order Expected Varistors 460VAC 10% 14mm StandarD | 31.150In Stock90.300 On Order Expected | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 700 V | 1.24 kV | 14 mm | 4.5 kA | 100 J | 200 pF | - 40 C | + 105 C | Bulk | B72214S461K101 | |||||
Mfr: B72214S0500K101 TTI: B72214S0500K101 TDK Availability: 37.500In Stock25.500 On Order Expected 21-Jan-27 Varistors 50VAC 10% 14mm StandarD | 37.500In Stock25.500 On Order Expected 21-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 4.5 kA | 15 J | 1.8 nF | - 40 C | + 105 C | Bulk | B72214S500K101 | |||||
Mfr: B72214S0511K101 TTI: B72214S0511K101 TDK Availability: 3.000In Stock45.750 On Order Expected 08-Dec-26 Varistors 510VAC 10% 14mm StandarD | 3.000In Stock45.750 On Order Expected 08-Dec-26 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 15.5 mm | 4.5 kA | 110 J | 180 pF | - 40 C | + 105 C | Bulk | B72214S511K101 | |||||
Mfr: B72214S0681K101 TTI: B72214S0681K101 TDK Availability: 56.000In StockVaristors 680VAC 10% 14mm StandarD | 56.000In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 4.5 kA | 140 J | 180 pF | - 40 C | + 105 C | Bulk | B72214S681K101 | |||||
Mfr: B72220S0102K101 TTI: B72220S0102K101 TDK Availability: 6.800In Stock19.200 On Order Expected Varistors 1000VAC 10% 20mm StandarD | 6.800In Stock19.200 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 21.5 mm | 6.5 kA | 410 J | 210 pF | - 40 C | + 105 C | Bulk | B72220S102K101 | |||||
Mfr: B72220S0171K101 TTI: B72220S0171K101 TDK Availability: 11.200In Stock26.950 On Order Expected Varistors 175VAC 10% 20mm StandarD | 11.200In Stock26.950 On Order Expected | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 20 mm | 8 kA | 98 J | 1 nF | - 40 C | + 105 C | Bulk | B72220S171K101 | |||||
Mfr: VC120618D400DP TTI: VC120618D400DP KYOCERA AVX Availability: 58.000In StockVaristors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V | 58.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72530E0200K062 TTI: B72530E0200K062 TDK Availability: 87.000In Stock168.000 On Order Expected Varistors 1210 20Vrms 400A | 87.000In Stock168.000 On Order Expected | Standard | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 400 A | 1.9 J | 1.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72530E200K62 | ||||
Mfr: B72540E0350K062 TTI: B72540E0350K062 TDK Availability: 8.000In Stock35.000 On Order Expected Varistors 2220 35Vrms 1000A | 8.000In Stock35.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 1 kA | 7.7 J | 2.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E350K62 | ||||
Mfr: ZV25K2220122NIR1 TTI: ZV25K2220122NIR1 Bourns Availability: 62.000In Stock25.000 On Order Expected 06-Nov-26 Varistors VARISTOR | 62.000In Stock25.000 On Order Expected 06-Nov-26 | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 1.2 kA | 9.5 J | 5 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72210S0271K551 TTI: B72210S0271K551 TDK Availability: 108.000In StockVaristors 275VAC 10% 10mm StandarD | 108.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 2.5 kA | 43 J | 195 pF | - 40 C | + 105 C | Reel | B72210S271K551 | |||||
Mfr: B72210S0301K151 TTI: B72210S0301K151 TDK Availability: 207.000In StockVaristors 300VAC 10% 10mm StandarD | 207.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 200 pF | - 40 C | + 105 C | Reel | B72210S301K151 | |||||
Mfr: B72500E0200K060 TTI: B72500E0200K060 TDK Availability: 64.000In Stock124.000 On Order Expected Varistors 20Vrms 30A | 64.000In Stock124.000 On Order Expected | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 33 V | 56 V | 30 A | 200 mJ | 90 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E200K60 | ||||
Mfr: VC060309A200RP TTI: VC060309A200RP KYOCERA AVX Availability: 88.000In StockVaristors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V | 88.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72207S0140K101 TTI: B72207S0140K101 TDK Availability: 255.000In StockVaristors 14VAC 10% 7mm StandarD | 255.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 250 A | 0.9 J | 2.3 nF | - 40 C | + 105 C | Bulk | B72207S140K101 | |||||
Mfr: B72207S0251K101 TTI: B72207S0251K101 TDK Availability: 73.000In StockVaristors 250VAC 10% 7mm StandarD | 73.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 19 J | 120 pF | - 40 C | + 105 C | Bulk | B72207S251K101 | |||||
Mfr: B72210S0110K101 TTI: B72210S0110K101 TDK Availability: 11.500In StockVaristors 11VAC 10% 10mm StandarD | 11.500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 500 A | 1.7 J | 6.25 nF | - 40 C | + 105 C | Bulk | B72210S110K101 | |||||
Mfr: B72210S0140K101 TTI: B72210S0140K101 TDK Availability: 27.750In StockVaristors 14VAC 10% 10mm StandarD | 27.750In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 500 A | 2 J | 5.2 nF | - 40 C | + 105 C | Bulk | B72210S140K101 |