MLA - Varistors
397 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V26MLA0805NT TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 26V 100A 190pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 38.5 V | 60 V | 100 A | 0.3 J | 220 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 16 VDC | 26.4 V | 42 V | 50 J | 25 nF | - 55 C | + 125 C | Reel | |||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 20 VAC | 26 VDC | 38.5 V | 60 V | 300 A | 1.2 J | 1.25 nF | - 55 C | + 125 C | Reel | |||||||
Not Available Online | MLA | Reel | |||||||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 32 V | 4.5 kA | 100 mJ | 320 pF | - 55 C | + 125 C | Bulk | |||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 26 VDC | 220 pF | - 55 C | + 125 C | Bulk | |||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 26 VDC | 60 V | 220 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 4 VAC | 5 VDC | 15.9 V | 38 V | 20 A | 50 mJ | 70 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.5 VAC | 3.5 VDC | 7 V | 13 V | 60 A | 0.3 J | 2.53 nF | - 55 C | + 125 C | Reel | ||||||
0In Stock | MLA | 0805 (2012 metric) | 18 VDC | 44 V | 290 pF | Bulk | |||||||||||||||
Mfr: V26MLA0603WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 26V 30A 90pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 26 VDC | 110 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: V5.5MLA0805LNT TTI: V5.5MLA0805LNT Littelfuse Availability: 0In Stock150.000 On Order Expected Varistors 5.5 VDC V-CLMP | 0In Stock150.000 On Order Expected | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VDC | 17.5 V | 990 pF | - 55 C | + 125 C | Reel | |||||||||
Mfr: V5.5MLA0402LNH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 5.5V 20A 70pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 120 VDC | - 55 C | + 125 C | Reel | |||||||||||
Not Available Online | MLA | Reel | |||||||||||||||||||
Mfr: V18MLA1206WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 150A 1100pF | Not Available Online | MLA | Bulk | ||||||||||||||||||
0In Stock | MLA | 1206 (3216 metric) | 18 VDC | 44 V | 1.27 nF | Bulk | |||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 68 VDC | 140 V | 100 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | MLA | Reel | |||||||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 56 VDC | 180 pF | - 55 C | + 125 C | Bulk | |||||||||||
Mfr: V48MLA1210WA TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 48V 250A 520pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 48 VDC | 520 pF | - 55 C | + 125 C | Bulk | ||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 68 VDC | 140 V | 100 pF | - 55 C | + 125 C | Reel | ||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 3.5 VDC | 13 V | 6 nF | - 55 C | + 125 C | Reel | ||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 6.5 VAC | 9 VDC | 11 V | 35 V | 4 A | 20 mJ | 33 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 33 VDC | 640 pF | - 55 C | + 125 C | Bulk | |||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 3.5 VDC | 13 V | 6 nF | - 55 C | + 125 C | Bulk |