RA8 - Varistors
106 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | RA8 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 220 mm | 160 pF | - 55 C | + 125 C | Bulk | |||||||||
Not Available Online | RA8 | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 455 V | 5.2 mm | 15 J | 130 pF | - 55 C | + 125 C | Bulk | ||||||||
Not Available Online | RA8 | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 650 V | 6.3 mm | 90 J | 1400 pF | - 55 C | + 125 C | |||||||||
Not Available Online | RA8 | MOVs | PCB Mount | Radial | |||||||||||||||||
Not Available Online | RA8 | MOVs | PCB Mount | Radial | |||||||||||||||||
Not Available Online | RA8 | MOVs | PCB Mount | Radial |