LA - Varistors
1.284 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LA | 200 VDC | 360 V | ||||||||||||||||||
Not Available Online | LA | 875 VDC | 1.875 kV | 190 pF | |||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 14 mm | 4.5 kA | 75 J | 450 pF | - 55 C | + 85 C | Bulk | |||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 1.025 kV | 7 mm | 1.2 kA | 60 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V680LA100B TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 130V to 1000V LA Varistor | Not Available Online | LA | MOVs | PCB Mount | Radial | 680 VAC | 875 VDC | 1.7 kV | 20 mm | 380 pF | - 55 C | + 85 C | Bulk | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 10 mm | 2.5 kA | 400 pF | - 55 C | + 85 C | Reel | ||||||||
Not Available Online | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 850 V | 14 mm | 4.5 kA | 77 J | 380 pF | - 55 C | + 85 C | ||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | ||||||||||||||||||||
Not Available Online | LA | 1.2 kVDC | 2.42 kV | ||||||||||||||||||
Not Available Online | LA | 175 VDC | 340 V |