B722xxS3/4 - Varistors
244 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | B722xxS3/4 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 300K101 | |||||||||||||
Not Available Online | B722xxS3/4 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 381K101 | |||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 300K131 | |||||||||||||||
Mfr: B72210S321K131 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 320vrms 10mm standard crimp | Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 321K131 | ||||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 350K551 | |||||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 421K331 | |||||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 441K331 | |||||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 301K101 | |||||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 4.5 kA | 84 J | - 40 C | + 105 C | Bulk | B72214S 321K101 | ||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72214S 421K351 | |||||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72220S 400K551 | |||||||||||||||
Not Available Online | B722xxS3/4 | |||||||||||||||||||||
Not Available Online | B722xxS3/4 | |||||||||||||||||||||
Not Available Online | B722xxS3/4 | |||||||||||||||||||||
Not Available Online | B722xxS3/4 | |||||||||||||||||||||
Not Available Online | B722xxS3/4 | |||||||||||||||||||||
Not Available Online | B722xxS3/4 | |||||||||||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72214S 301K531 | |||||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 500 A | 4.4 J | - 40 C | + 105 C | Bulk | B72210S 300K101 | ||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72214S 350K151 | |||||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72214S 381K551 | |||||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72207S 461K151 | |||||||||||||||
Not Available Online | B722xxS3/4 | |||||||||||||||||||||
Not Available Online | B722xxS3/4 | |||||||||||||||||||||
Not Available Online | B722xxS3/4 |