ERZ-E10 - Varistors
372 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERZ-E08F221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 220V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 10.5 mm | 3.5 kA | 39 J | 380 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E08F561 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 560V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 10.5 mm | 3.5 kA | 92 J | 150 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E11A112CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 1100V Blk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 310 J | 200 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E07B201CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 7mm 200V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 9 mm | 2.5 kA | 26 J | 430 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 200volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 11.5 mm | 4.5 kA | 47 J | 630 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A221 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 220volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 11.5 mm | 4.5 kA | 50 J | 600 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A241 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 240volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 11.5 mm | 4.5 kA | 56 J | 570 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A271CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 270volts 4500A 10mm Straight Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 11.5 mm | 4.5 kA | 64 J | 530 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10A431 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 430volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 11.5 mm | 4.5 kA | 99 J | 350 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10A821 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 820volts 4500A 10mm Straight Leads | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.025 kV | 12.5 mm | 4.5 kA | 154 J | 230 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E10B221CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 220volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 1.025 kV | 11.5 mm | 4.5 kA | 50 J | 600 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B241CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 240volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 1.025 kV | 11.5 mm | 4.5 kA | 56 J | 570 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B391CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 390volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 1.025 kV | 11.5 mm | 4.5 kA | 91 J | 400 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B561CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 560volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 1.025 kV | 11.5 mm | 4.5 kA | 120 J | 290 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10B621CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 620volts 4500A 10mm Crimped Cut Leads | Not Available Online | ERZ-E10 | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 4.5 kA | 126 J | 280 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E10E102 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors 1000volts 4500A 10mm Straight Leads T&R | Not Available Online | ERZ-E10 | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.025 kV | 12.5 mm | 4.5 kA | 182 J | 200 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: ERZ-E11E681 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 680V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 5 kA | 190 J | 290 pF | - 40 C | + 85 C | Reel | |||||
Mfr: ERZ-E08A201 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 8mm 200V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 10.5 mm | 3.5 kA | 35 J | 390 pF | - 40 C | + 85 C | Bulk | |||||
Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 320 VAC | 410 VDC | 510 V | 845 V | 16.5 mm | 10 kA | 382 J | 700 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: ERZ-E11A361CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 360V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 13 mm | 6 kA | 130 J | 480 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A431 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 430V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 13 mm | 6 kA | 155 J | 400 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A561 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 560V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 350 VAC | 450 VDC | 560 V | 930 V | 13 mm | 6 kA | 190 J | 310 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A621 TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 14mm 620V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 190 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11A621CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 620V Bulk ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 14 mm | 5 kA | 190 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: ERZ-E11B112CS TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZ-E 11mm 1100V T&R ZNR Surge Absorber | Not Available Online | ERZ-E10 | MOVs | PCB Mount | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 14 mm | 5 kA | 310 J | 200 pF | - 40 C | + 85 C | Bulk |