TMOV - Varistors
490 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV14RP275EL3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 275 VAC | 350 VDC | 387 VDC to 473 VDC | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV25SP115E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 115V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Bulk | ||||||||||||||||||
Mfr: TMOV25SP385E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.01 kV | 25 mm | 20 kA | 430 J | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S151MP TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 34MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 405 V | 34 mm | 40 kA | 360 J | 8 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV25SP250M TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 250V 20KA SQ 25MM PB FREE 25S | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 429 V | 640 V | 25 mm | 20 kA | 330 J | 1.4 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV25SP385M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 20KA SQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.01 kV | 25 mm | 20 kA | 430 J | 900 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP230E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 230 VAC | 595 V | 14 mm | 6 kA | 550 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: TMOV34S251MP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 34 mm | 40 kA | 5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S181MP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 180 VAC | 240 VDC | 488 V | 34 mm | 40 kA | 330 J | 6.8 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S551MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 550 VAC | 700 VDC | 1.415 kV | 34 mm | 40 kA | 2.25 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20RP230EL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 360 VDC | 595 V | 20 mm | 10 kA | - 55 C | + 85 C | Bulk | |||||||||
Mfr: TMOV25SP750E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 750V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Bulk | ||||||||||||||||||
Mfr: TMOV25SP275E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 700 V | 25 mm | 20 kA | 350 J | 1.25 nF | - 55 C | + 85 C | Bulk | |||||
0In Stock | TMOV | Bulk | |||||||||||||||||||
Mfr: TMOV25SP200E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 200V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | Bulk | ||||||||||||||||||
Mfr: TMOV25SP0E TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 20kASQ 25MM PB FREE 25S | Not Available Online | TMOV | Bulk | ||||||||||||||||||
Mfr: TMOV14RP130EL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 130 VAC | 170 VDC | 184.5 VDC to 225.5 VDC | 340 V | 14 mm | 6 kA | 50 J | 1 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV34S751MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 750 VAC | 970 VDC | 1.08 kVD to 1.32 kVDC | 2 kV | 40 kA | 1200 J | 1.8 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S301MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 34MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 300 VAC | 400 VDC | 423 VD to 517 VDC | 780 V | 40 kA | 590 J | 4.05 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20RP115EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 125 VAC | 180 VDC | 300 V | 20 mm | 10 kA | 2.4 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP300EL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 20MM 300V CRIMPED INLINE | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 300 VAC | 385 VDC | 423 VDC to 517 VDC | 775 V | 20 mm | 10 kA | 250 J | 800 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP460EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM ROHS | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 460 VAC | 610 VDC | 825 V | 1.24 kV | 14 mm | 6 kA | 180 J | 220 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV20RP550EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 20MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 550 VAC | 715 VDC | 819 VDC to 1.001 kVDC | 1.5 kV | 20 mm | 10 kA | 360 J | 300 nF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV34S111EP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 305 V | 34 mm | 40 kA | 11.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S141EP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 140 VAC | 188 VDC | 375 V | 34 mm | 40 kA | 9 nF | - 55 C | + 85 C | Bulk |