UltraMOV - Varistors
644 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V20E150PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 264 V | 395 V | 20 mm | 10 kA | 120 J | 1.6 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: V20E420PL4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 560 VDC | 1.12 kV | Bulk | ||||||||||||||||
Mfr: V20E460PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
Mfr: V14P550PL1TX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 550V 14mm Phenolic UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 17 mm | 6.5 kA | 210 J | 180 pF | - 40 C | + 125 C | Reel | |||||
Mfr: V20E320PL1T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 561 V | 840 V | 20 mm | 10 kA | 273 J | 750 pF | - 55 C | + 85 C | Reel | |||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 1.001 kV | 1.5 kV | 23 mm | 10 kA | 370 J | 300 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | UltraMOV | 505 VDC | 1.025 kV | Reel | |||||||||||||||||
Mfr: V20E550PL2T1 TTI: V20E550PL2T1 Littelfuse Availability: 0In StockVaristors 550V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 745 VDC | 1.5 kV | - 55 C | + 85 C | Reel | ||||||||||||||
Mfr: V10E300PL2T7 TTI: V10E300PL2T7 Littelfuse Availability: 0In StockVaristors 300V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 385 VDC | 775 V | Reel | ||||||||||||||||
0In Stock | UltraMOV | 1.025 kV | Tray | ||||||||||||||||||
0In Stock | UltraMOV | 200 VDC | 395 V | Reel | |||||||||||||||||
0In Stock | UltraMOV | 505 VDC | 1.025 kV | Reel | |||||||||||||||||
Mfr: V14E250PL2T7 TTI: V14E250PL2T7 Littelfuse Availability: 0In StockVaristors 250V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 320 VDC | 650 V | Reel | ||||||||||||||||
0In Stock | UltraMOV | Bulk | |||||||||||||||||||
0In Stock | UltraMOV | Bulk | |||||||||||||||||||
Mfr: V20E460PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | Ammo Pack | ||||||||||||||||||
Mfr: V10E140PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 140V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 180 VDC | 360 V | Reel | ||||||||||||||||
Mfr: V07P420PL2T5X2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 7mm Phenolic UltraMOV | 0In Stock | UltraMOV | 560 VDC | 1.12 kV | Reel | ||||||||||||||||
Mfr: V07P460PL2T TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 460V 7mm Phenolic UltraMOV | 0In Stock | UltraMOV | 615 VDC | 1.24 kV | Reel | ||||||||||||||||
Mfr: V14E275PL1T7X2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 350 VDC | 710 V | Reel | ||||||||||||||||
Mfr: V20E275PL2A7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 350 VDC | 710 V | Ammo Pack | ||||||||||||||||
Mfr: V20E625PL2T1 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 625V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 825 VDC | 1.65 kV | Reel | ||||||||||||||||
Mfr: V07E385PL1T5 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 7mm Epoxy UltraMOV | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 7 mm | 1.75 kA | 36 J | 60 pF | - 55 C | + 85 C | Reel | |||||
Mfr: V10E275PL1B5 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275V 10mm Epoxy UltraMOV | 0In Stock | UltraMOV | 350 VDC | 710 V | Bulk | ||||||||||||||||
Mfr: V14E510PL2A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 510V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 670 VDC | 1.355 kV | Ammo Pack |