VCAS - Varistors
192 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VCAS120660M131TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 82V 150A 250pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 60 VDC | 82 V | 135 V | 150 A | 1 J | 250 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080518A400TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080518A400DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Working 18V 0.1J Clamping 42V 0805 | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 10 VAC | 18 VDC | 42 V | 30 A | 01. J | 225 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VCAS120618D400DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Workin g 16V 0.6J Clamping | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 18 VDC | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: VCAS060326A580DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Workin g 26V 0.1J Clamping | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 26 VDC | 60 V | 30 A | 100 mJ | 155 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: VCAS040218X400WP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 13VAC 18VDC 0.05J 65pF 25.5 V 42V | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 20 A | 50 mJ | 65 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120616K380RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 11VAC 16VDC 0.6J 930pF 25.5 V 38V | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 16 VDC | 25.5 V | 38 V | 200 A | 600 mJ | 930 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080514C300DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Workin g 14V 0.3J Clamping | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 10 VAC | 14 VDC | 32 V | 120 A | 300 mJ | 900 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VCAS080530A650DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Working 30V 0.1J Clamping 67V 0805 | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 10 VAC | 30 VDC | 67 V | 30 A | 100 mJ | 90 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VCAS120645K900DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Workin g 45V 0.6J Clamping | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 35 VAC | 45 VDC | 90 V | 1 kA | 600 mJ | 5 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VCAS120642L800RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 32VAC 42VDC 0.8J 600 pF 51 V 80V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 32 VAC | 42 VDC | 51 V | 80 V | 180 A | 800 mJ | 600 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121026H560RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 300 A | 1.2 J | 2.15 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120626F540TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 33V 200A 600pF AEC-Q 200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VAC | 26 VDC | 33 V | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: VCAS120618D400TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS120605D150RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 8.5V 150A 3000pF AEC -Q200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 150 A | 400 mJ | 3 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121018J390TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 25.5V 500A 3100pF AE C-Q200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 500 A | 1.6 J | 3.1 nF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VCAS060309A200DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Workin g 9V 0.1J Clamping 2 | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 9 VDC | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: VCAS120626F540DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Workin g 26V 0.7J Clamping | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 26 VDC | 54 V | 200 A | 700 mJ | 600 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||||
Mfr: VCAS120648D101DZ TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors AEC-Q200 125C Working 48V 0.4J Clamping 100V 1206 | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 34 VAC | 48 VDC | 100 V | 100 A | 400 mJ | 225 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||||
Mfr: VCAS120630D650RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 0.4J 400 pF 41 V 67V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 120 A | 400 mJ | 400 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080518A400RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.1J 225 pF 25.5 V 42V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 30 A | 100 mJ | 225 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121016J390RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 11VAC 16VDC 1.5J 3100pF 25.5 V 42V | Not Available Online | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 11 VAC | 16 VDC | 25.5 V | 42 V | 500 A | 1.5 J | 3.1 nF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121048H101RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 34VAC 48VDC 1.2J 500 pF 62 V 100V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 34 VAC | 48 VDC | 62 V | 100 V | 250 A | 1.2 J | 500 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS121085S151RP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 60VAC 85VDC 1.9J 275 pF 100 V 150V | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 85 VDC | 100 V | 150 V | 250 A | 1.9 J | 275 pF | - 55 C | + 125 C | AEC-Q100 | Reel | ||||
Mfr: VCAS080509A200TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 12.7V 40A 750pF AEC- Q200 0805 | 0In Stock | VCAS | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 4.5 kA | 100 mJ | 750 pF | - 55 C | + 125 C | AEC-Q100 | Reel |