ZVHT - Varistors
138 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 75 VAC | 100 VDC | 120 V | 200 V | 400 A | 5.8 J | 440 pF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 8 VAC | 100 VDC | 120 V | 200 V | 120 A | 0.2 J | 475 pF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 8 VAC | 100 VDC | 120 V | 200 V | 1.2 kA | 4.3 J | 15 nF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 95 VAC | 100 VDC | 120 V | 75 V | 200 A | 2.6 J | 240 pF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 6 VAC | 8 VDC | 11 V | 11 V | 300 A | 0.8 J | 4.1 nF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 250 A | 2.2 J | 390 pF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 5.8 J | 580 pF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 95 VAC | 100 VDC | 120 V | 75 V | 500 A | 7.4 J | 600 pF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 120 A | 0.3 J | 400 pF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 115 VAC | 150 VDC | 180 V | 300 V | 200 A | 2.6 J | 200 pF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 115 VAC | 150 VDC | 180 V | 300 V | 300 A | 5.2 J | 310 pF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 130 VAC | 170 VDC | 205 V | 340 V | 500 A | 7.4 J | 500 pF | - 55 C | + 150 C | |||||||
Not Available Online | ZVHT | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 30 A | 0.3 J | 195 pF | - 55 C | + 150 C |