Varistors
29.420 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
240.000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 46 V | 30 A | 200 mJ | 100 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E170K60 | |||||
Mfr: V30MLA1210NH TTI: V30MLA1210NH Littelfuse Availability: 48.000In Stock42.000 On Order Expected 03-Feb-27 Varistors MULTI-LAYER VARISTOR SURFACE MOUNT | 48.000In Stock42.000 On Order Expected 03-Feb-27 | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 30 VDC | 43 V | 68 V | 280 A | 1.2 J | 1.82 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72500D0200A060 TTI: B72500D0200A060 TDK Availability: 376.000In Stock300.000 On Order Expected Varistors 0603 20Vdc 56pF | 376.000In Stock300.000 On Order Expected | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 22 VDC | 25 V | 50 V | 30 A | 56 pF | - 40 C | + 85 C | Reel | B72500D200A60 | |||||||
Mfr: B72207S0461K101 TTI: B72207S0461K101 TDK Availability: 55.000In StockVaristors 460VAC 10% 7mm StandarD | 55.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 7 mm | 1.2 kA | 36 J | 55 pF | - 40 C | + 105 C | Bulk | B72207S461K101 | |||||
Mfr: B72214S0750K101 TTI: B72214S0750K101 TDK Availability: 3.500In StockVaristors 75VAC 10% 14mm StandarD | 3.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 14 mm | 4.5 kA | 20 J | 1.37 nF | - 40 C | + 105 C | Bulk | B72214S750K101 | |||||
Mfr: VC120626D580RP TTI: VC120626D580RP KYOCERA AVX Availability: 36.000In Stock88.000 On Order Expected 04-Jan-27 Varistors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V | 36.000In Stock88.000 On Order Expected 04-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 120 A | 400 mJ | 500 pF | - 55 C | + 125 C | Reel | ||||||
64.500In Stock42.000 On Order Expected | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 389 V to 473 V | 710 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Bulk | |||||||
Mfr: B72205S0250K101 TTI: B72205S0250K101 TDK Availability: 3.000In Stock100.000 On Order Expected Varistors 25VAC 10% 5mm StandarD | 3.000In Stock100.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 5 mm | 100 A | 700 mJ | 850 pF | - 40 C | + 105 C | Bulk | B72205S250K101 | |||||
Mfr: B72205S0400K101 TTI: B72205S0400K101 TDK Availability: 53.000In StockVaristors 40VAC 10% 5mm StandarD | 53.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 5 mm | 100 A | 1.3 J | 520 pF | - 40 C | + 105 C | Bulk | B72205S400K101 B72205S400K101V87 | |||||
96.000In Stock | Standard | MLVs | PCB Mount | SMD/SMT | 4032 (10280 metric) | 225 VDC | 270 V | 455 V | 1.2 kA | 13 J | 150 pF | - 40 C | + 85 C | Reel | B72660M171K72 | |||||||
Mfr: B72207S0301K111 TTI: B72207S0301K111 TDK Availability: 96.000In Stock204.000 On Order Expected Varistors 300VAC 10% 7mm StandarD | 96.000In Stock204.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 7 mm | 1.2 kA | 23 J | 100 pF | - 40 C | + 105 C | Reel | B72207S301K111 | |||||
570.000In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 120 A | 300 mJ | 350 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72510E140K62 | |||||
Mfr: TMOV14RP275E TTI: TMOV14RP275E Littelfuse Availability: 13.500In Stock8.000 On Order Expected Varistors THERMALLY PROTECTED VARISTOR 14MM | 13.500In Stock8.000 On Order Expected | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: B72540E0140K062 TTI: B72540E0140K062 TDK Availability: 3.000In Stock28.500 On Order Expected Varistors 2220 14Vrms 1200A | 3.000In Stock28.500 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 1.2 kA | 5.8 J | 10 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E140K62 | ||||
Mfr: B72214S0421K101 TTI: B72214S0421K101 TDK Availability: 183.750In StockVaristors 420VAC 10% 14mm StandarD | 183.750In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 14 mm | 4.5 kA | 90 J | 220 pF | - 40 C | + 105 C | Bulk | B72214S421K101 | |||||
Mfr: B72530T0500K062 TTI: B72530T0500K062 TDK Availability: 42.000In Stock110.000 On Order Expected Varistors 1210 50V 200A 250pF | 42.000In Stock110.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 200 A | 1.6 J | 250 pF | - 55 C | + 125 C | Reel | B72530T500K62 | |||||
Mfr: VC080503A100DP TTI: VC080503A100DP KYOCERA AVX Availability: 81.000In StockVaristors 2.3VAC 3.3VDC 0.1J 1 400pF 5 V 12V | 81.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 4.5 kA | 100 mJ | 1.4 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC120614A300DP TTI: VC120614A300DP KYOCERA AVX Availability: 56.000In StockVaristors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V | 56.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 600 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VJ13PC0300KBA TTI: VJ13PC0300KBA KYOCERA AVX Availability: 20.000In StockVaristors 30VDC 1.2J 1150pF 30 V 73V | 20.000In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 30 VDC | 30 V | 73 V | 280 A | 1.2 J | 1.15 nF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VC060314A300DP TTI: VC060314A300DP KYOCERA AVX Availability: 172.000In Stock32.000 On Order Expected 13-Oct-26 Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V | 172.000In Stock32.000 On Order Expected 13-Oct-26 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72207S2271K101 TTI: B72207S2271K101 TDK Availability: 288.000In StockVaristors 275VAC 10% 7mm AdvanceD | 288.000In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.75 kA | 27.5 J | 95 pF | - 40 C | + 105 C | Bulk | S07K275E2 | |||||
Mfr: B72207S0421K101 TTI: B72207S0421K101 TDK Availability: 46.000In Stock190.000 On Order Expected Varistors 420VAC 10% 7mm StandarD | 46.000In Stock190.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 1.2 kA | 32 J | 75 pF | - 40 C | + 105 C | Bulk | B72207S421K101 | |||||
Mfr: B72210S0231K101 TTI: B72210S0231K101 TDK Availability: 29.000In StockVaristors 230VAC 10% 10mm StandarD | 29.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 2.5 kA | 36 J | 230 pF | - 40 C | + 105 C | Bulk | B72210S231K101 | |||||
Mfr: B72214S0102K101 TTI: B72214S0102K101 TDK Availability: 14.600In Stock15.000 On Order Expected 21-Jan-27 Varistors 1000VAC 10% 14mm StandarD | 14.600In Stock15.000 On Order Expected 21-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 14 mm | 4.5 kA | 230 J | 110 pF | - 40 C | + 105 C | Bulk | B72214S102K101 | |||||
Mfr: B72220S0111K101 TTI: B72220S0111K101 TDK Availability: 13.750In Stock11.500 On Order Expected 26-Oct-26 Varistors 115VAC 10% 20mm StandarD | 13.750In Stock11.500 On Order Expected 26-Oct-26 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 20 mm | 6.5 kA | 60 J | 1.52 nF | - 40 C | + 105 C | Bulk | B72220S111K101 |