VC - Varistors
392 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC080512A250TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 8.5VAC 12VDC 0.1J 52 5pF 16 V 27V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 8.5 VAC | 12 VDC | 16 V | 27 V | 4.5 kA | 100 mJ | 525 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 120 A | 0.8 J | 370 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 400 A | 4.8 J | 710 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: VC0603K300R014 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 18V 30A 0603 AEC-Q200 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 30 A | 300 mJ | 195 pF | - 55 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: VC020105T500WP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.01J 50 pF 15.5 V 35V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.6 VDC | 15.5 V | 35 V | 5 A | 10 mJ | 50 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC020103V151WP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 2VAC 3.5VDC 0.02J 15 0pF 8.84 V 14V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 2 VAC | 3.5 VDC | 8.84 V | 14 V | 10 A | 20 mJ | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC020105V101WP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.02J 10 0pF 9.6 V 17V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.6 VDC | 9.6 V | 17 V | 4 A | 20 mJ | 100 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120631M650DP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 25VAC 31VDC 1J 500pF 39 V 65V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 500 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 200 A | 1.1 J | 350 pF | - 55 C | + 125 C | Reel | ||||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 30 A | 0.1 J | 165 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 120 A | 400 mJ | 355 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 200 A | 1 J | 510 pF | - 55 C | + 125 C | AEC-Q200 | Reel | |||||
Mfr: VC060305A150TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 4VAC 5.6VDC 0.1J 750 pF 8.5 V 18V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 30 A | 100 mJ | 750 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060330A650TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 0.1J 125 pF 41 V 67V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 30 A | 100 mJ | 125 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC080526A580RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18VAC 26VDC 0.1J 120 pF 34.5 V 60V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 30 A | 100 mJ | 120 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120618D400TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 13VAC 18VDC 0.4J 900 pF 25.5 V 42V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 150 A | 400 mJ | 900 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC120626D580TP TTI: Not Assigned KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 0.4J 500 pF 34.5 V 60V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 120 A | 400 mJ | 500 pF | - 55 C | + 125 C | Reel | |||||
Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.6 VDC | 8.5 V | 18 V | 4.5 kA | 100 mJ | 1.2 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: VC080503A100TP TTI: VC080503A100TP KYOCERA AVX Availability: 0In Stock100.000 On Order Expected 19-Jan-27 Varistors 2.3VAC 3.3VDC 0.1J 1 400pF 5 V 12V | 0In Stock100.000 On Order Expected 19-Jan-27 | VC | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 2.3 VAC | 3.3 VDC | 5 V | 12 V | 4.5 kA | 100 mJ | 1.4 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121030G620RP TTI: VC121030G620RP KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 0.9J 175 0pF 41 V 67V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 220 A | 900 mJ | 1.75 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121030H620TP TTI: VC121030H620TP KYOCERA AVX Availability: 0In StockVaristors 21VAC 30VDC 1.2J 185 0pF 41 V 67V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 21 VAC | 30 VDC | 41 V | 67 V | 220 A | 1.2 J | 1.85 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC060309A200TP TTI: VC060309A200TP KYOCERA AVX Availability: 0In StockVaristors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC121026H560RP TTI: VC121026H560RP KYOCERA AVX Availability: 0In StockVaristors 18VAC 26VDC 1.2J 215 0pF 34.5 V 60V | 0In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 18 VAC | 26 VDC | 34.5 V | 60 V | 300 A | 1.2 J | 2.15 nF | - 55 C | + 125 C | Reel | |||||
Mfr: VC040218X400WP-UD TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 18V 65pF 50-100% Tol 402 | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 13 VAC | 18 VDC | 25.5 V | 42 V | 20 A | 50 mJ | 65 pF | - 55 C | + 125 C | Reel | |||||
Mfr: VC181256U111RP TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineVaristors 40VAC 56VDC 4.8J 800pF 68 V 110V | Not Available Online | VC | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 500 A | 4.8 J | 800 pF | - 55 C | + 125 C | Reel |