Varistors
29.420 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VC120614A300DP TTI: VC120614A300DP KYOCERA AVX Availability: 56.000In StockVaristors 10VAC 14VDC 0.1J 600 pF 18.5 V 32V | 56.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 4.5 kA | 100 mJ | 600 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VJ13PC0300KBA TTI: VJ13PC0300KBA KYOCERA AVX Availability: 20.000In StockVaristors 30VDC 1.2J 1150pF 30 V 73V | 20.000In Stock | VJ | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 30 VDC | 30 V | 73 V | 280 A | 1.2 J | 1.15 nF | - 55 C | + 125 C | AEC-Q100 | Reel | |||||
Mfr: VC060314A300DP TTI: VC060314A300DP KYOCERA AVX Availability: 172.000In Stock32.000 On Order Expected 13-Oct-26 Varistors 10VAC 14VDC 0.1J 350 pF 18.5 V 32V | 172.000In Stock32.000 On Order Expected 13-Oct-26 | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 10 VAC | 14 VDC | 18.5 V | 32 V | 30 A | 100 mJ | 350 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72207S2271K101 TTI: B72207S2271K101 TDK Availability: 288.000In StockVaristors 275VAC 10% 7mm AdvanceD | 288.000In Stock | Disc Varistor, AdvanceD 7mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 7 mm | 1.75 kA | 27.5 J | 95 pF | - 40 C | + 105 C | Bulk | S07K275E2 | |||||
Mfr: B72207S0421K101 TTI: B72207S0421K101 TDK Availability: 46.000In Stock190.000 On Order Expected Varistors 420VAC 10% 7mm StandarD | 46.000In Stock190.000 On Order Expected | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 1.2 kA | 32 J | 75 pF | - 40 C | + 105 C | Bulk | B72207S421K101 | |||||
Mfr: B72210S0231K101 TTI: B72210S0231K101 TDK Availability: 29.000In StockVaristors 230VAC 10% 10mm StandarD | 29.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 10 mm | 2.5 kA | 36 J | 230 pF | - 40 C | + 105 C | Bulk | B72210S231K101 | |||||
Mfr: B72214S0102K101 TTI: B72214S0102K101 TDK Availability: 14.600In Stock15.000 On Order Expected 21-Jan-27 Varistors 1000VAC 10% 14mm StandarD | 14.600In Stock15.000 On Order Expected 21-Jan-27 | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 14 mm | 4.5 kA | 230 J | 110 pF | - 40 C | + 105 C | Bulk | B72214S102K101 | |||||
Mfr: B72220S0111K101 TTI: B72220S0111K101 TDK Availability: 13.750In Stock11.500 On Order Expected 26-Oct-26 Varistors 115VAC 10% 20mm StandarD | 13.750In Stock11.500 On Order Expected 26-Oct-26 | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 180 V | 300 V | 20 mm | 6.5 kA | 60 J | 1.52 nF | - 40 C | + 105 C | Bulk | B72220S111K101 | |||||
Mfr: B72540E0350K062 TTI: B72540E0350K062 TDK Availability: 8.000In Stock35.000 On Order Expected Varistors 2220 35Vrms 1000A | 8.000In Stock35.000 On Order Expected | Automotive Standard | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 1 kA | 7.7 J | 2.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E350K62 | ||||
Mfr: ZV25K2220122NIR1 TTI: ZV25K2220122NIR1 Bourns Availability: 62.000In Stock25.000 On Order Expected 06-Nov-26 Varistors VARISTOR | 62.000In Stock25.000 On Order Expected 06-Nov-26 | ZV | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 1.2 kA | 9.5 J | 5 nF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72210S0271K551 TTI: B72210S0271K551 TDK Availability: 108.000In StockVaristors 275VAC 10% 10mm StandarD | 108.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 2.5 kA | 43 J | 195 pF | - 40 C | + 105 C | Reel | B72210S271K551 | |||||
Mfr: B72210S0301K151 TTI: B72210S0301K151 TDK Availability: 207.000In StockVaristors 300VAC 10% 10mm StandarD | 207.000In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 10 mm | 2.5 kA | 47 J | 200 pF | - 40 C | + 105 C | Reel | B72210S301K151 | |||||
Mfr: B72500E0200K060 TTI: B72500E0200K060 TDK Availability: 64.000In Stock124.000 On Order Expected Varistors 20Vrms 30A | 64.000In Stock124.000 On Order Expected | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 33 V | 56 V | 30 A | 200 mJ | 90 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E200K60 | ||||
Mfr: VC060309A200RP TTI: VC060309A200RP KYOCERA AVX Availability: 88.000In StockVaristors 6.4VAC 9VDC 0.1J 550 pF 12.7 V 22V | 88.000In Stock | VC | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6.4 VAC | 9 VDC | 12.7 V | 22 V | 30 A | 100 mJ | 550 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: B72207S0140K101 TTI: B72207S0140K101 TDK Availability: 255.000In StockVaristors 14VAC 10% 7mm StandarD | 255.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 7 mm | 250 A | 0.9 J | 2.3 nF | - 40 C | + 105 C | Bulk | B72207S140K101 | |||||
Mfr: B72207S0251K101 TTI: B72207S0251K101 TDK Availability: 73.000In StockVaristors 250VAC 10% 7mm StandarD | 73.000In Stock | Disc Varistor, StandarD 7mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 7 mm | 1.2 kA | 19 J | 120 pF | - 40 C | + 105 C | Bulk | B72207S251K101 | |||||
Mfr: B72210S0110K101 TTI: B72210S0110K101 TDK Availability: 11.500In StockVaristors 11VAC 10% 10mm StandarD | 11.500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 10 mm | 500 A | 1.7 J | 6.25 nF | - 40 C | + 105 C | Bulk | B72210S110K101 | |||||
Mfr: B72210S0140K101 TTI: B72210S0140K101 TDK Availability: 27.750In StockVaristors 14VAC 10% 10mm StandarD | 27.750In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 10 mm | 500 A | 2 J | 5.2 nF | - 40 C | + 105 C | Bulk | B72210S140K101 | |||||
81.000In Stock | SMD Disc Varistor, 4032mm | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 80 A | 300 mJ | 250 pF | - 55 C | + 125 C | Reel | B72510T250K62 | ||||||
Mfr: B72210S0250K101 TTI: B72210S0250K101 TDK Availability: 15.500In StockVaristors 25VAC 10% 10mm StandarD | 15.500In Stock | Disc Varistor, StandarD 10mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 10 mm | 500 A | 3.7 J | 3.2 nF | - 40 C | + 105 C | Bulk | B72210S250K101 | |||||
Mfr: B72214S0200K101 TTI: B72214S0200K101 TDK Availability: 102.500In StockVaristors 20VAC 10% 14mm StandarD | 102.500In Stock | Disc Varistor,StandarD 14mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 14 mm | 1 kA | 6 J | 6.8 nF | - 40 C | + 105 C | Bulk | B72214S200K101 | |||||
Mfr: B72220S0300K101 TTI: B72220S0300K101 TDK Availability: 32.750In StockVaristors 30VAC 10% 20mm StandarD | 32.750In Stock | Disc Varistor, StandarD 20mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 20 mm | 2 kA | 26 J | 9.35 nF | - 40 C | + 105 C | Bulk | B72220S300K101 | |||||
Mfr: V275LA20AP TTI: V275LA20AP Littelfuse Availability: 47.600In Stock42.000 On Order Expected Varistors 275V 450pF | 47.600In Stock42.000 On Order Expected | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 20.5 mm | 4.5 kA | 75 J | 450 pF | - 55 C | + 85 C | Bulk | 576-V275LA20A V275LA20A | |||||
Mfr: ERZ-V10D431 TTI: ERZ-V10D431 Panasonic Industry Availability: 29.400In StockVaristors NEW SMALLER VERSION 667-ERZ-E08A431 | 29.400In Stock | V | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 10 mm | 3.5 kA | 80 J | 270 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: V30MLA1210NH TTI: V30MLA1210NH Littelfuse Availability: 48.000In Stock42.000 On Order Expected 03-Feb-27 Varistors MULTI-LAYER VARISTOR SURFACE MOUNT | 48.000In Stock42.000 On Order Expected 03-Feb-27 | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 30 VDC | 43 V | 68 V | 280 A | 1.2 J | 1.82 nF | - 55 C | + 125 C | Reel |