14H - Varistors
1.152 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 14H | MOVs | Through Hole | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 14 mm | 1 kA | 14 J | 2900 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 2 kA | 17 J | 4300 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 2 kA | 17 J | 4300 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 14 mm | 1 kA | 10 J | 4300 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 14 mm | 4.5 kA | 70 J | 740 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 14 mm | 4.5 kA | 57 J | 1000 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 175 J | 430 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 6 kA | 175 J | 430 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 14 mm | 4.5 kA | 148 J | 260 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 14 mm | 6 kA | 220 J | 260 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 14 mm | 6 kA | 220 J | 260 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 4.5 kA | 22 J | 2400 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 14 mm | 4.5 kA | 22 J | 2400 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 6 kA | 155 J | 460 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 115 J | 460 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 14 mm | 4.5 kA | 115 J | 460 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 14 mm | 4.5 kA | 85 J | 610 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 14 mm | 4.5 kA | 85 J | 610 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 14 mm | 6 kA | 115 J | 610 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 6 kA | 130 J | 560 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 6 kA | 130 J | 560 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 14 mm | 6 kA | 130 J | 560 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 14 mm | 4.5 kA | 60 J | 900 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 118 J | 430 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 14H | MOVs | Through Hole | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 14 mm | 4.5 kA | 118 J | 430 pF | - 40 C | + 125 C | Reel |