20H - Varistors
1.080 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 20H | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 2 kA | 14 J | 0.0185 uF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 20 mm | 10 kA | 360 J | 780 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 485 VAC | 640 VDC | 780 V | 1.29 kV | 20 mm | 10 kA | 440 J | 510 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 6.5 kA | 255 J | 530 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 20 mm | 10 kA | 56 J | 4900 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 6.5 kA | 230 J | 600 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 6.5 kA | 230 J | 600 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 6.5 kA | 282 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 20 mm | 10 kA | 460 J | 500 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | PCB Mount | Through Hole | 550 VAC | 745 VDC | 910 V | 1.5 kV | 20 mm | 10 kA | 510 J | 440 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 350 VAC | 460 VDC | 560 V | 925 V | 20 mm | 10 kA | 380 J | 710 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 10 kA | 420 J | 530 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 6.5 kA | 342 J | 400 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 10 kA | 565 J | 400 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 6.5 kA | 342 J | 400 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 2 kA | 14 J | 0.0185 uF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 3 kA | 13 J | 0.028 uF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 3 kA | 13 J | 0.028 uF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 3 kA | 13 J | 0.028 uF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 3 kA | 13 J | 0.028 uF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 20 mm | 3 kA | 13 J | 0.028 uF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 2 kA | 14 J | 0.0185 uF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 20 mm | 2 kA | 14 J | 0.0185 uF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 20 mm | 10 kA | 990 J | 320 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 20H | MOVs | Through Hole | Radial | 680 VAC | 895 VDC | 1.1 kV | 1.815 kV | 20 mm | 10 kA | 620 J | 360 pF | - 40 C | + 125 C | Bulk |