LA - Varistors
1.284 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 429 V | 650 V | 14 mm | 4.5 kA | 72 J | 500 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 850 V | 14 mm | 4.5 kA | 380 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 451 V | 730 V | 7 mm | 1.2 kA | 21 J | 90 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: V150LA10APX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | LA | 200 VDC | 395 V | Bulk | ||||||||||||||||
Mfr: V420LA40BPX10 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 20MM ROHS/LEAD FREE | 0In Stock | LA | 560 VDC | 1.06 kV | Bulk | ||||||||||||||||
0In Stock | LA | 405 VDC | 775 V | Bulk | |||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 540 V | 810 V | 20 mm | 6.5 kA | 150 J | 750 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | LA | 420 VDC | 850 V | Bulk | |||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 453 V | 680 V | 20 mm | 6.5 kA | 140 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V275LA4PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 7MM ROHS / LEAD FREE | 0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 473 V | 710 V | 7 mm | 1.2 kA | 23 J | 80 pF | - 55 C | + 85 C | Bulk | |||||
0In Stock | LA | 175 VDC | 340 V | Reel | |||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 360 V | 10 mm | 2.5 kA | 400 pF | - 55 C | + 85 C | Bulk | ||||||||
Mfr: V130LA2PX1347 TTI: V130LA2PX1347 Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 7MM ROHS/LEAD FREE | 0In Stock | LA | 175 VDC | 340 V | Reel | ||||||||||||||||
0In Stock | LA | 875 VDC | 1.7 kV | Reel | |||||||||||||||||
Mfr: V150LA10APX1347 TTI: V150LA10APX1347 Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | LA | 200 VDC | 395 V | Bulk | ||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 775 V | 20 mm | 6.5 kA | 800 pF | - 55 C | + 85 C | Reel | ||||||||
Mfr: V300LT40AP TTI: V300LT40AP Littelfuse Availability: 0In StockVaristors 130V to 1000V RadialLead Varistors | 0In Stock | LA | MOVs | PCB Mount | Radial | 300 VAC | 405 VDC | 775 V | 20 mm | 6.5 kA | 800 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: V385LS20AP TTI: V385LS20AP Littelfuse Availability: 0In Stock3.200 On Order Expected 09-Dec-26 Varistors 14MM Radial | 0In Stock3.200 On Order Expected 09-Dec-26 | LA | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 682 V | 1.025 kV | 14 mm | 4.5 kA | 85 J | 360 pF | - 55 C | + 85 C | Reel | |||||
0In Stock | LA | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.65 kV | 10 mm | 2.5 kA | 80 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 810 V | 20 mm | 6.5 kA | 750 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | 675 VDC | 1.35 kV | Bulk | |||||||||||||||||
Mfr: V175LA10APX1347 TTI: V175LA10APX1347 Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS / LEAD FREE | 0In Stock | LA | 225 VDC | 455 V | Bulk | ||||||||||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 595 V | 14 mm | 4.5 kA | 550 pF | - 55 C | + 85 C | Bulk | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 275 VAC | 369 VDC | 710 V | 10 mm | 2.5 kA | 200 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | LA | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 429 V | 650 V | 14 mm | 4.5 kA | 72 J | 500 pF | - 55 C | + 85 C | Bulk |