MLA - Varistors
397 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V5.5MLA0603WT TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 5.5V 30A 760pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 5.5 VDC | 760 pF | - 55 C | + 125 C | Reel | ||||||||||
Mfr: V26MLA1206WH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 26V 150A 900pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 26 VDC | 1.04 nF | - 55 C | + 125 C | Reel | ||||||||||
0In Stock | MLA | 1210 (3225 metric) | 18 VDC | 44 V | 1.44 nF | Reel | |||||||||||||||
0In Stock | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 3.5 VDC | 13 V | 1.27 nF | - 55 C | + 125 C | Reel | ||||||||||
Not Available Online | MLA | 1210 (3225 metric) | 48 VDC | 105 V | 520 pF | Reel | |||||||||||||||
0In Stock | MLA | Reel | |||||||||||||||||||
0In Stock | MLA | Reel | |||||||||||||||||||
Mfr: V5.5MLA020164NR TTI: Not Assigned Littelfuse Availability: 0In StockVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | 0In Stock | MLA | PCB Mount | SMD/SMT | 0201 (0603 metric) | 4 VAC | 5.5 VDC | 26 V | 1 A | 64 pF | - 40 C | + 85 C | Reel | ||||||||
0In Stock | MLA | 0603 (1608 metric) | 14 VDC | 34.5 V | 180 pF | Reel | |||||||||||||||
Mfr: V26MLA1206WT TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 26V 150A 900pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 26 VDC | 1.04 nF | - 55 C | + 125 C | Reel | ||||||||||
Mfr: V48MLA1210WH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 48V 250A 520pF | Not Available Online | MLA | MOVs | PCB Mount | Radial | 105 V | 250 A | 520 pF | - 55 C | + 125 C | Reel | ||||||||||
Mfr: V18MLA0805H. TTI: Not Assigned Littelfuse Availability: Not Available OnlineCut Tape Varistors 18V 120A 450pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 14 VAC | 18 VDC | 22 V | 44 V | 120 A | 300 mJ | 520 pF | - 55 C | + 125 C | Cut Tape | |||||
Not Available Online | MLA | 1210 (3225 metric) | 120 VDC | 260 V | 80 pF | Reel | |||||||||||||||
Not Available Online | MLA | Bulk | |||||||||||||||||||
Mfr: V14MLA0805LH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 10V 40A 270pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 10 VAC | 14 VDC | 15.9 V | 32 V | 4.5 kA | 100 mJ | 320 pF | - 55 C | + 125 C | Reel | |||||
Mfr: V48MLA1210LH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors MULTI-LAYER VARISTOR SURFACE MOUNT | Not Available Online | MLA | MLVs | 1210 (3225 metric) | 48 VDC | 105 V | 500 pF | - 55 C | + 125 C | Reel | |||||||||||
Mfr: V14MLA0603FR TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 30A 80pF MULTI-LAYER VARISTOR | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 10 VAC | 14 VDC | 21.5 V | 34.5 V | 30 A | 100 mJ | 180 pF | - 55 C | + 125 C | Reel | ||||||
Not Available Online | MLA | ||||||||||||||||||||
Mfr: V0402MHS12FR TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 55V 16pF MULTI-LAYER VARISTOR | Not Available Online | MLA | MOVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 55 V | 0.01 J | 12 pF | - 55 C | + 125 C | Reel | ||||||||
Not Available Online | MLA | Reel | |||||||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VDC | 74 V | 90 pF | - 55 C | + 85 C | Reel | ||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 6.5 VAC | 9 VDC | 11 V | 25.5 V | 4.5 kA | 100 mJ | 520 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: V30MLA1210A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 30V 280A 1820pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VDC | 68 V | 1.82 nF | - 55 C | + 85 C | Bulk | |||||||||
Mfr: V3.5MLA0805T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 3.5V 120A 2530pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 3.5 VDC | 13 V | 2.53 nF | - 55 C | + 125 C | Reel | |||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 20 VAC | 26 VDC | 60 V | 4.5 kA | 100 mJ | 220 pF | - 55 C | + 125 C | Cut Tape |