TMOV - Varistors
490 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TMOV34S511EP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 510 VAC | 675 VDC | 1.35 kV | 34 mm | 40 kA | 2.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV34S301EP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 300 VAC | 400 VDC | 780 V | 34 mm | 40 kA | 4.05 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14RP420EL3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 420 VAC | 560 VDC | 612 VDC to 748 VDC | 1.12 kV | 14 mm | 6 kA | 160 J | 300 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV14RP320EL1T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM ROHS | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 320 VAC | 420 VDC | 459 VDC to 561 VDC | 840 V | 14 mm | 6 kA | 136 J | 380 pF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV14RP510EL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM ROHS | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 510 VAC | 670 VDC | 738 VDC to 902 VDC | 1.355 kV | 14 mm | 6 kA | 185 J | 200 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP300EL3T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM ROHS | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 300 VAC | 385 VDC | 423 VDC to 517 VDC | 775 V | 20 mm | 10 kA | 250 J | 800 pF | - 55 C | + 85 C | Reel | |||||
0In Stock | TMOV | Varistors | PCB Mount | Radial | 510 VAC | 670 VDC | 738 VDC to 902 VDC | 1.355 kV | 20 mm | 10 kA | 325 J | 350 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV34S251EP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34 MM DISC | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 330 VDC | 650 V | 34 mm | 40 kA | 5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV20RP140EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 242 V | 360 V | 20 mm | 10 kA | 110 J | 1.75 nF | - 55 C | + 85 C | Reel | |||||
Mfr: TMOV34S301MP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 300 VAC | 400 VDC | 780 V | 34 mm | 40 kA | 4.05 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV25SP115M TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 115V 20KA SQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 125 VAC | 150 VDC | 198 V | 295 V | 25 mm | 20 kA | 170 J | 3.2 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP750EL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 20MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 750 VAC | 970 VDC | 1.08 kVDC to 1.32 kVDC | 1.98 kV | 20 mm | 10 kA | 480 J | 175 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV25SP150E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 15V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 216 V | 390 V | 25 mm | 20 kA | 220 J | 2.3 nF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV20RP320EL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Thermally Protected 20MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 320 VAC | 420 VDC | 459 VDC to 561 VDC | 840 V | 20 mm | 10 kA | 270 J | 750 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV25SP625E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 625V 20kASQ 25MM PB FREE 25S | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.1 kV | 1.625 kV | 25 mm | 20 kA | 600 J | 550 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP575E TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 575 VAC | 730 VDC | 857 VDC to 1.047 kVDC | 1.568 kV | 14 mm | 6 kA | 195 J | 170 pF | - 55 C | + 85 C | Bulk | |||||
Mfr: TMOV14RP130EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 130 VAC | 205 VDC | 340 V | 14 mm | 6 kA | 1 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV34S351MP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 910 V | 34 mm | 40 kA | 3.5 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14RP175EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 175 VAC | 270 VDC | 455 V | 14 mm | 6 kA | 700 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV20RP250EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 20MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 250 VAC | 390 VDC | 650 V | 20 mm | 10 kA | 1 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV34S661MP TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 34MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 660 VAC | 850 VDC | 1.72 kV | 34 mm | 40 kA | 2 nF | - 55 C | + 85 C | Bulk | |||||||
Mfr: TMOV14RP115EL2T7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors THERMALLY PROTECTED VARISTOR 14MM | 0In Stock | TMOV | MOVs | PCB Mount | Radial | 125 VAC | 180 VDC | 300 V | 14 mm | 6 kA | 1.1 nF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV34S391MPX2696 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors Industrial lead-free 34S | 0In Stock | TMOV | Varistors | PCB Mount | Radial | 385 VAC | 506 VDC | 558 VDC to 682 VDC | 1.005 kV | 40 kA | 800 J | 3.3 nF | - 55 C | + 85 C | Bulk | ||||||
Mfr: TMOV20R275EPL2T7 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors THERMALLY PROTECTED VARISTOR 20MM | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 275 VAC | 473 VDC | 710 V | 20 mm | 10 kA | 900 pF | - 55 C | + 85 C | Reel | |||||||
Mfr: TMOV25SP320EX3661 TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 25mm 320V Bi-directional | Not Available Online | TMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 459 V to 561 V | 825 V | 20 kA | 390 J | 1.08 nF | - 55 C | + 85 C | Bulk |