ZA - Varistors
1.219 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V8ZA2PX1347 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 10MM ROHS/LEAD FREE | 0In Stock | ZA | 5.5 VDC | 20 V | Bulk | ||||||||||||||||
0In Stock | ZA | 127 VDC | 250 V | Reel | |||||||||||||||||
0In Stock | ZA | 127 VDC | 250 V | Reel | |||||||||||||||||
0In Stock | ZA | 153 VDC | 300 V | Reel | |||||||||||||||||
0In Stock | ZA | 14 VDC | 37 V | Reel | |||||||||||||||||
0In Stock | ZA | 27 VDC | 58 V | Bulk | |||||||||||||||||
0In Stock | ZA | 5 VDC | 30 V | Reel | |||||||||||||||||
0In Stock | ZA | 22 VDC | 50 V | Reel | |||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Bulk | |||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Reel | |||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Reel | |||||||||||||||||
0In Stock | ZA | 31 VDC | 79 V | Bulk | |||||||||||||||||
0In Stock | ZA | 31 VDC | 76 V | 12 nF | Reel | ||||||||||||||||
0In Stock | ZA | 81 VDC | 165 V | Reel | |||||||||||||||||
0In Stock | ZA | 102 VDC | 210 V | Reel | |||||||||||||||||
0In Stock | ZA | 102 VDC | 210 V | Reel | |||||||||||||||||
0In Stock | ZA | 102 VDC | 200 V | Reel | |||||||||||||||||
0In Stock | ZA | 8 VDC | 34 V | Bulk | |||||||||||||||||
0In Stock | ZA | 5.5 VDC | 22 V | Bulk | |||||||||||||||||
0In Stock | ZA | 14 VDC | 36 V | Bulk | |||||||||||||||||
0In Stock | ZA | 18 VDC | 43 V | Reel | |||||||||||||||||
0In Stock | ZA | 369 VDC | 710 V | Bulk | |||||||||||||||||
0In Stock | ZA | 225 VDC | 455 V | Bulk | |||||||||||||||||
0In Stock | ZA | 26 VDC | 65 V | Reel | |||||||||||||||||
0In Stock | ZA | 68 VDC | 135 V | 1.1 nF | Bulk |