MLA - Varistors
397 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 3.5 VDC | 2.53 nF | - 55 C | + 125 C | ||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 40 VAC | 48 VDC | 105 V | 250 A | 1.2 J | 520 pF | - 55 C | + 125 C | Cut Tape | |||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 3.5 VDC | 13 V | 1.38 nF | - 55 C | + 125 C | Reel | ||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 5.5 VDC | 760 pF | - 55 C | + 125 C | ||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 14 VAC | 33 VDC | 75 V | 500 A | 2.5 J | 500 pF | - 55 C | + 125 C | Bulk | |||||||
Mfr: V5.5MLA1206T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 5.5V 150A 3500pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 5 VDC | 17.5 V | 3.5 nF | - 55 C | + 125 C | Reel | |||||||||
Mfr: V30MLA1210H TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 30V 280A 1820pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 30 VDC | 35 V | 68 V | 280 A | 1.2 J | 1.82 nF | - 55 C | + 85 C | Reel | |||||
Mfr: V60MLA1210A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 60V 250A 440pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 60 VDC | 130 V | 440 pF | - 55 C | + 125 C | Bulk | |||||||||
Mfr: V18MLA1210T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 500A 1250pF | Not Available Online | MLA | 1210 (3225 metric) | 18 VDC | 44 V | 1.44 nF | Reel | ||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 9 VDC | 25.5 V | 490 pF | - 55 C | + 125 C | Bulk | ||||||||||
Mfr: V18MLA0603T TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 14V 30A 125pF | Not Available Online | MLA | 0603 (1608 metric) | 18 VDC | 50 V | 120 pF | Reel | ||||||||||||||
Mfr: CG0603MLA-14KE TTI: Not Assigned Bourns Availability: Not Available OnlineVaristors CHIP GUARD 14VOLT 10% | Not Available Online | MLA | SMD/SMT | 0603 (1608 metric) | 54 V | - 55 C | + 125 C | Reel | |||||||||||||
Not Available Online | MLA | SMD/SMT | 0402 (1005 metric) | 30 V | - 55 C | + 125 C | Reel | ||||||||||||||
Mfr: V5.5MLA0805LWH TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 5.5V 40A 990pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 5.5 VDC | 990 pF | - 55 C | + 125 C | Reel | ||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 5.5 VDC | 5.18 nF | - 55 C | + 125 C | ||||||||||||
Mfr: V5.5MLA0603A TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 5.5V 30A 760pF | Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 5 VDC | 17.5 V | 760 pF | - 55 C | + 125 C | Bulk | |||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 29.5 V | 60 V | 150 A | 600 mJ | 600 pF | - 55 C | + 125 C | Cut Tape | ||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | ||||||||||||||||||||
Not Available Online | MLA | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 3.5 VDC | 6 nF | - 55 C | + 125 C |