kyocera avx - CANAT - Varistors

4 Results
4 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: CANAT01DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 14VAC 18VDC 0.015J 22pF 120V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CANAT
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
18 VDC
120 V
67 V
4 A
15 mJ
22 pF
- 55 C
+ 150 C
AEC-Q100
Reel
Datasheet
Mfr: CANAT01RP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 14VAC 18VDC 0.015J 2 2pF 120V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CANAT
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
18 VDC
120 V
22 V
4 A
15 mJ
22 pF
- 55 C
+ 150 C
AEC-Q100
Reel
Datasheet
Mfr: CANAT02DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 14VAC 18VDC 0.015J 2 2pF 70V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CANAT
MLVs
PCB Mount
SMD/SMT
0405 (1013 metric)
14 VAC
18 VDC
70 V
22 V
4 A
15 mJ
22 pF
- 55 C
+ 150 C
AEC-Q100
Reel
Datasheet
Mfr: CANAT04DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 14VAC 18VDC 0.015J 22pF 100V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CANAT
MLVs
PCB Mount
SMD/SMT
0612 (1632 metric)
14 VAC
18 VDC
100 V
22 V
4 A
15 mJ
22 pF
- 55 C
+ 150 C
AEC-Q100
Reel