kyocera avx - VGAS - Varistors

24 Results
24 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: VGAS181234U770DP
TTI: VGAS181234U770DP
KYOCERA AVX
Availability:

0In Stock

5.000 On Order
Expected 16-Feb-27
Varistors 30VAC 34VDC 5J 1500p F 47 V 77V

0In Stock

5.000 On Order
Expected 16-Feb-27
Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
30 VAC
34 VDC
47 V
77 V
800 A
5 J
1.5 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAS181216P390DP
TTI: VGAS181216P390DP
KYOCERA AVX
Availability:

0In Stock

Other Available Inventory
Varistors 11VAC 16VDC 2.9J 700 0pF 24.5 V 40V

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
11 VAC
16 VDC
24.5 V
40 V
1 kA
2.9 J
7 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAS222034Y770DP
TTI: VGAS222034Y770DP
KYOCERA AVX
Availability:

0In Stock

Varistors 30VAC 34VDC 12J 6300 pF 47 V 77V

0In Stock

Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
30 VAC
34 VDC
47 V
77 V
2 kA
12 J
6.3 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAS121031R650DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 31Vdc 65V AECQ200 Va ristors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
25 VAC
31 VDC
65 V
300 A
1.7 J
1.2 nF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: VGAS181226P570DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 23VAC 26VDC 3J 3000p F 35 V 57V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
23 VAC
26 VDC
35 V
57 V
600 A
3 J
3 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAS121048H101DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 34VAC 48VDC 1.2J 500 pF 62 V 100V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
34 VAC
48 VDC
62 V
100 V
250 A
1.2 J
500 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAS120616K390DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 11VAC 16VDC 0.6J 110 0pF 24.5 V 40V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
11 VAC
16 VDC
24.5 V
40 V
200 A
600 mJ
1.1 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAS181231P650DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 25VAC 31VDC 3.7J 260 0pF 39 V 65V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
25 VAC
31 VDC
39 V
65 V
800 A
3.7 J
2.6 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAS121016J400DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 13VAC 16VDC 1.6J 230 0pF 25.5 V 42V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
13 VAC
16 VDC
25.5 V
42 V
500 A
1.6 J
2.3 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAS222016Y400DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 11VAC 16VDC 7.2J 130 00pF 24.5 V 42V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
11 VAC
16 VDC
24.5 V
42 V
1.5 kA
7.2 J
13 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAS120618D400DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 13VAC 18VDC 0.4J 120 0pF 25.5 V 42V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
13 VAC
18 VDC
25.5 V
42 V
150 A
400 mJ
1.2 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAS120616N390DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 11VAC 16VDC 1.1J 130 0pF 24.5 V 40V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
11 VAC
16 VDC
24.5 V
40 V
200 A
1.1 J
1.3 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAS121060J121DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 42VAC 60VDC 1.5J 400 pF 76 V 120V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
42 VAC
60 VDC
76 V
120 V
250 A
1.5 J
400 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAS121030H620DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 21VAC 30VDC 1.2J 100 0pF 41 V 67V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
21 VAC
30 VDC
41 V
67 V
280 A
1.2 J
1 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAS181216P400DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 11VAC 16VDC 2.9J 500 0pF 24.5 V 42V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
11 VAC
16 VDC
24.5 V
42 V
1 kA
2.9 J
5 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAS181242U900DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 35VAC 42VDC 4J 1800p F 56 V 90V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
35 VAC
42 VDC
56 V
90 V
500 A
4 J
1.8 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAS181218P440DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 14VAC 18VDC 2.9J 500 0pF 27.5 V 44V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
1812 (4532 metric)
14 VAC
18 VDC
27.5 V
44 V
800 A
2.9 J
5 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAS120626F540DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 18VAC 26VDC 0.7J 600 pF 33 V 54V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
1206 (3216 metric)
18 VAC
26 VDC
33 V
54 V
200 A
700 mJ
600 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAS222026Y570DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 23VAC 26VDC 6.8J 700 0pF 35 V 57V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
23 VAC
26 VDC
35 V
57 V
1.1 kA
6.8 J
7 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAS121065P131DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 50VAC 65VDC 2.7J 600 pF 82 V 135V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
50 VAC
65 VDC
82 V
135 V
350 A
2.7 J
600 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAS121026H560DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 18VAC 26VDC 1.2J 120 0pF 34.5 V 60V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
18 VAC
26 VDC
34.5 V
60 V
300 A
1.2 J
1.2 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAS121034S770DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 30VAC 34VDC 2J 1000p F 47 V 77V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
1210 (3225 metric)
30 VAC
34 VDC
47 V
77 V
400 A
2 J
1 nF
- 55 C
+ 125 C
AEC-Q100
Reel
Datasheet
Mfr: VGAS222031Y650DP
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 31Vdc 65V AECQ200 Va ristors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VGAS
MLVs
PCB Mount
SMD/SMT
2220 (5750 metric)
25 VAC
31 VDC
65 V
1.2 kA
12 J
6.1 nF
- 55 C
+ 125 C
AEC-Q200
Reel
Datasheet
Mfr: VGAS222016Y400TP
TTI: Not Assigned
KYOCERA AVX
Availability:

Not Available Online

Varistors

Not Available Online

Call
or
View Details
VGAS
Reel