kyocera avx - VR15AT - Varistors

1 Results
1 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: VR15AT18A650R
TTI: Not Assigned
KYOCERA AVX
Availability:

0In Stock

Varistors 13VAC 18VDC 0.1J 90pF 67V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VR15AT
MLVs
PCB Mount
Radial
13 VAC
18 VDC
82 V
67 V
30 A
100 mJ
90 pF
- 55 C
+ 125 C
AEC-Q100