05H - Varistors
522 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 05H | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 5 mm | 400 A | 3 J | 250 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 260 V | 5 mm | 400 A | 4.8 J | 165 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 260 V | 5 mm | 800 A | 6.5 J | 165 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 95 VAC | 125 VDC | 150 V | 260 V | 5 mm | 800 A | 6.5 J | 165 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 5 mm | 800 A | 4.1 J | 250 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 60 VAC | 85 VDC | 100 V | 175 V | 5 mm | 400 A | 3 J | 250 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 5 mm | 800 A | 4.9 J | 210 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 5 mm | 800 A | 4.9 J | 210 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 5 mm | 400 A | 4 J | 210 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 355 V | 5 mm | 400 A | 6.5 J | 125 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 130 VAC | 170 VDC | 200 V | 355 V | 5 mm | 400 A | 6.5 J | 125 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 400 A | 8 J | 100 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 150 VAC | 200 VDC | 240 V | 415 V | 5 mm | 400 A | 8 J | 100 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 48 V | 5 mm | 100 A | 0.5 J | 1150 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 14 VAC | 18 VDC | 22 V | 48 V | 5 mm | 250 A | 0.7 J | 1150 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 11 VAC | 14 VDC | 18 V | 40 V | 5 mm | 100 A | 0.4 J | 1400 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 570 V | 5 mm | 400 A | 9.5 J | 75 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 570 V | 5 mm | 800 A | 13 J | 75 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 210 VAC | 275 VDC | 330 V | 570 V | 5 mm | 800 A | 9.5 J | 75 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 800 A | 17 J | 65 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 800 A | 17 J | 65 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 250 VAC | 320 VDC | 390 V | 675 V | 5 mm | 400 A | 12 J | 65 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 115 VAC | 150 VDC | 180 V | 320 V | 5 mm | 400 A | 4.9 J | 140 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 520 V | 5 mm | 400 A | 9 J | 85 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | 05H | MOVs | Through Hole | Radial | 190 VAC | 250 VDC | 300 V | 520 V | 5 mm | 800 A | 12 J | 85 pF | - 40 C | + 125 C | Bulk |