AUMOV - Varistors
530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: V14P460AUTO TTI: V14P460AUTO Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR750V 6.5K A | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 17 mm | 6.5 kA | 190 J | 220 pF | - 40 C | + 125 C | AEC-Q200 | Reel | ||||
Mfr: V14P42AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 42V 14mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 42 VAC | 50 VDC | 68 V | 135 V | 23 mm | 10 A | 50 J | 4 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: V20E30AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 20mm Epoxy AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 20 A | 90 J | 12 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
Mfr: V20P17AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 17V 20mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 9 mm | 20 A | 35 J | 18.75 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 7 mm | 400 A | 2 J | 790 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 20 VAC | 20 VDC | 33 V | 65 V | 17 mm | 6.5 kA | 20 J | 9.29 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 23 mm | 10 kA | 70 J | 12.5 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 17 mm | 6.5 kA | 130 J | 450 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 23 mm | 10 kA | 325 J | 700 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 440 VAC | 585 VDC | 715 V | 1.18 kV | 23 mm | 10 kA | 340 J | 500 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
Mfr: V20P275AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 275 VAC 710 V 350 VDC 260J | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 23 mm | 10 kA | 260 J | 900 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||
Mfr: V14P30AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 30V 14mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 30 VAC | 34 VDC | 47 V | 93 V | 17 mm | 10 A | 32 J | 5.55 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 7 mm | 400 A | 2.2 J | 720 pF | - 40 C | + 85 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 17 mm | 6.5 kA | 205 J | 200 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 23 mm | 10 kA | 320 J | 750 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
Mfr: V20H300AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385 VDC 290 J 775 V-CLMP | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 10 kA | 290 J | 800 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | ||||
Mfr: V20P42AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 42V 20mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 42 VAC | 50 VDC | 68 V | 135 V | 23 mm | 20 A | 140 J | 8.5 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 17 mm | 6.5 kA | 150 J | 380 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
Mfr: V14E17AUTO TTI: Not Assigned Littelfuse Availability: Not Available OnlineVaristors 17V 14mm Epoxy AEC-Q200 AUMOV | Not Available Online | AUMOV | MOVs | PCB Mount | Radial | 17 VAC | 20 VDC | 27 V | 53 V | 9 mm | 10 A | 13 J | 8.7 nF | - 40 C | + 85 C | AEC-Q100 | Bulk | ||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 17 mm | 6.5 kA | 205 J | 200 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 17 mm | 6.5 kA | 150 J | 380 pF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
Mfr: V10P25AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 25V 10mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 25 VAC | 28 VDC | 39 V | 77 V | 12.5 mm | 5 A | 13 J | 2.9 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
Mfr: V14P14AUTO TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 14V 14mm Phenolic AEC-Q200 AUMOV | 0In Stock | AUMOV | MOVs | PCB Mount | Radial | 14 VAC | 16 VDC | 22 V | 43 V | 9 mm | 10 A | 10 J | 10.2 nF | - 40 C | + 125 C | AEC-Q100 | Bulk | ||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 23 VAC | 28 VDC | 36 V | 71 V | 9 mm | 800 A | 5 J | 1.5 nF | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||
0In Stock | AUMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 6.5 kA | 290 J | 800 pF | - 40 C | + 85 C | AEC-Q200 | Bulk |