AVRH - Varistors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AVRH10C101KT1R1NE8 TTI: AVRH10C101KT1R1NE8 TDK Availability: 10.000In StockVaristors 1.1pF 70VDC 0402 AEC-Q200 ES, Single Pair Ethernet 1000BASE-T1 | 10.000In Stock | AVRH | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 70 VDC | 110 V | 190 V | 300 mA | 7 mJ | 1.1 pF | - 55 C | + 150 C | AEC-Q200 | Reel | AVRH10C101KT1R1NE8 - | |||||
Mfr: AVRH10C221KT1R5YA8 TTI: AVRH10C221KT1R5YA8 TDK Availability: 0In StockVaristors 1.5pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 | 0In Stock | AVRH | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 70 VDC | 220 V | 400 V | 500 mA | 7 mJ | 1.5 pF | - 55 C | + 150 C | AEC-Q200 | Reel | AVRH10C221KT1R5YA8 - | |||||
0In Stock | AVRH | Varistors | PCB Mount | SMD/SMT | 0402 (1005 metric) | 16 VDC | 22 V | 40 V | 200 pF | - 55 C | + 150 C | Reel | ||||||||||
Mfr: AVRH10C270KT150NA8 TTI: Not Assigned TDK Availability: 0In StockVaristors 15pF 19VDC 0402 AEC-Q200 Classic_CAN, CAN-FD | 0In Stock | AVRH | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 19 VDC | 27 V | 52 V | 2 A | 20 mJ | 15 pF | - 55 C | + 150 C | AEC-Q200 | Reel | AVRH10C270KT150NA8 - | |||||
Mfr: AVRH10C390KT500NA8 TTI: Not Assigned TDK Availability: 0In StockVaristors 0402 50pF 28VDC AEC-Q200 | 0In Stock | AVRH | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 28 VDC | 39 V | 72 V | 15 A | 20 mJ | 50 pF | - 55 C | + 150 C | AEC-Q200 | Reel | AVRH10C390KT500NA8 - | |||||
Mfr: AVRH16A2C270KT200NA8 TTI: Not Assigned TDK Availability: 0In StockVaristors 20pF 19VDC 0603 Array AEC-Q200 | 0In Stock | AVRH | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 VDC | 27 V | 60 V | 4 A | 0.04 J | 20 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||
Mfr: AVRH10C101KT4R7YA8 TTI: Not Assigned TDK Availability: 0In StockVaristors Ethernet 4.7pF 70VDC 0402 AEC-Q200 | 0In Stock | AVRH | MLVs | SMD/SMT | SMD/SMT | 70 VDC | 115 V | 212 V | 1 A | 0.03 J | 4.7 pF | - 55 C | + 150 C | AEC-Q200 | Reel | AVRH10C101KT4R7YA8 - | ||||||
Mfr: AVRH10C270KT350NA8 TTI: Not Assigned TDK Availability: 0In StockVaristors 1x0.5mm 0402 High Reliability | 0In Stock | AVRH | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 19 VDC | 27 V | 52 V | 8 A | 20 mJ | 35 pF | - 55 C | + 150 C | AEC-Q200 | Reel | AVRH10C270KT350NA8 - | |||||
Mfr: AVRH10C390KT150NA8 TTI: Not Assigned TDK Availability: 0In StockVaristors CANFD, 15pF, 28VDC, 0402 | 0In Stock | AVRH | Chip Varistor | PCB Mount | SMD/SMT | 0402 (1005 metric) | 28 VDC | 39 V | 80 V | 5 A | 0.05 J | 15 pF | - 55 C | + 150 C | Reel | |||||||
Mfr: AVRH10C101KT4R7FA8 TTI: Not Assigned TDK Availability: 0In StockVaristors 4.7pF 70VDC 0402 AEC-Q200, 100BASE -T1 | 0In Stock | AVRH | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 70 VDC | 100 V | 190 V | 1 A | 30 mJ | 4.7 pF | - 55 C | + 150 C | AEC-Q200 | Reel | AVRH10C101KT4R7FA8 - | |||||
Mfr: AVRH10C101KT1R2YE8 TTI: Not Assigned TDK Availability: 0In StockVaristors 1.2pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1 | 0In Stock | AVRH | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 70 VDC | 100 V | 190 V | 300 mA | 10 mJ | 1.2 pF | - 55 C | + 150 C | AEC-Q200 | Reel |