Automotive with Load Dump and Jump Start - Varistors
104 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72530T0350K062 TTI: B72530T0350K062 TDK Availability: 214.000In Stock116.000 On Order Expected 17-Mar-27 Varistors 1210 35V 250A 600pF | 214.000In Stock116.000 On Order Expected 17-Mar-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 250 A | 2 J | 600 pF | - 55 C | + 125 C | Reel | B72530T350K62 | |||||
Mfr: B72520T0040M062 TTI: B72520T0040M062 TDK Availability: 72.000In Stock303.000 On Order Expected Varistors 1206 4.0V 150A | 72.000In Stock303.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 4 VAC | 5.5 VDC | 8 V | 17 V | 150 A | 300 mJ | 400 pF | - 55 C | + 125 C | Reel | B72520T40M62 | |||||
Mfr: B72540T0300K062 TTI: B72540T0300K062 TDK Availability: 7.000In Stock88.000 On Order Expected Varistors 2220 30V 1200A 4000pF | 7.000In Stock88.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 1.2 kA | 12 J | 4 nF | - 55 C | + 125 C | Reel | B72540T300K62 | |||||
Mfr: B72580E0250K062 TTI: B72580E0250K062 TDK Availability: 8.000In Stock78.000 On Order Expected 29-Jan-27 Varistors 1812 25Vrms 800A | 8.000In Stock78.000 On Order Expected 29-Jan-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 25 VAC | 31 VDC | 39 V | 65 V | 800 A | 3.7 J | 2.5 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E250K62 | ||||
Mfr: B72650M0250K072 TTI: B72650M0250K072 TDK Availability: 9.000In Stock19.000 On Order Expected 26-Oct-26 Varistors 25VAC 10% 3225mm | 9.000In Stock19.000 On Order Expected 26-Oct-26 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 25 VAC | 31 VDC | 39 V | 77 V | 100 A | 700 mJ | 850 pF | - 40 C | + 85 C | Reel | B72650M250K72 | |||||
56.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 275 VAC | 350 VDC | 430 V | 710 V | 400 A | 8.6 J | 50 pF | - 40 C | + 85 C | Reel | B72650M271K72 | ||||||
Mfr: B72650M0301K072 TTI: B72650M0301K072 TDK Availability: 41.000In Stock103.000 On Order Expected 23-Nov-26 Varistors 300VAC 10% 3225mm | 41.000In Stock103.000 On Order Expected 23-Nov-26 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 400 A | 9.6 J | 45 pF | - 40 C | + 85 C | Reel | B72650M301K72 | |||||
Mfr: B72650M0300K072 TTI: B72650M0300K072 TDK Availability: 94.000In Stock125.000 On Order Expected Varistors 30VAC 10% 3225mm | 94.000In Stock125.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 93 V | 100 A | 900 mJ | 720 pF | - 40 C | + 85 C | Reel | B72650M300K72 | ||||||
2.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 130 VAC | 170 VDC | 205 V | 340 V | 1.2 kA | 9.5 J | 200 pF | - 40 C | + 85 C | Reel | B72660M131K72 | |||||||
Mfr: B72530T0500K062 TTI: B72530T0500K062 TDK Availability: 42.000In Stock110.000 On Order Expected Varistors 1210 50V 200A 250pF | 42.000In Stock110.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 50 VAC | 65 VDC | 82 V | 135 V | 200 A | 1.6 J | 250 pF | - 55 C | + 125 C | Reel | B72530T500K62 | |||||
Mfr: B72650M0231K072 TTI: B72650M0231K072 TDK Availability: 15.000In Stock60.000 On Order Expected Varistors 230VAC 10% 3225mm | 15.000In Stock60.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 3225 (8063 metric) | 230 VAC | 300 VDC | 360 V | 595 V | 400 A | 7.2 J | 60 pF | - 40 C | + 85 C | Reel | B72650M231K72 | |||||
2.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 40 VAC | 56 VDC | 68 V | 110 V | 1 kA | 9 J | 2 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72540E400K62 | |||||
Mfr: B72530T0140K062 TTI: B72530T0140K062 TDK Availability: 75.000In StockVaristors 1210 14V 400A 2000pF | 75.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 38 V | 400 A | 1.5 J | 2 nF | - 55 C | + 125 C | Reel | B72530T140K62 | |||||
340.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 5.6 VDC | 6.4 V | 24 V | 10 A | 180 pF | - 40 C | + 85 C | Reel | B72590D50A60 | ||||||||
Mfr: B72580T6111K072 TTI: B72580T6111K072 TDK Availability: 9.000In Stock3.000 On Order Expected 08-Oct-26 Varistors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=150V, Maximum Clamping Voltage (8/20 s)=360V | 9.000In Stock3.000 On Order Expected 08-Oct-26 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 115 VAC | 150 VDC | 180 V | 360 V | 400 A | 3.2 J | 200 pF | - 55 C | + 125 C | Reel | B72580T6111K72 | |||||
Mfr: B72580T0600K062 TTI: B72580T0600K062 TDK Availability: 3.000In Stock20.000 On Order Expected Varistors 1812 60V 800A 800pF | 3.000In Stock20.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 5.8 J | 400 pF | - 55 C | + 125 C | Reel | B72580T600K62 | |||||
Mfr: B72580E0350K062 TTI: B72580E0350K062 TDK Availability: 3.000In Stock5.000 On Order Expected 03-Dec-26 Varistors 1812 35Vrms 500A | 3.000In Stock5.000 On Order Expected 03-Dec-26 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 35 VAC | 45 VDC | 56 V | 90 V | 500 A | 4 J | 1.2 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E350K62 | ||||
18.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 20 VAC | 26 VDC | 33 V | 54 V | 800 A | 3 J | 3 nF | - 55 C | + 150 C | AEC-Q100 | Reel | B72580E200K62 | |||||
Mfr: B72540T0040M062 TTI: B72540T0040M062 TDK Availability: 6.000In StockVaristors Chip Varistors / Ceramic Transient Voltage Suppressors, Maximum continuous voltage=5.5V, Maximum Clamping Voltage (8/20 s)=17V | 6.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 4 VAC | 5.5 VDC | 8 V | 17 V | 1 kA | 1.4 J | 24 nF | - 55 C | + 125 C | Reel | B72540T40M62 | |||||
20.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0402 (1005 metric) | 15 VDC | 20 V | 46 V | 10 A | 47 pF | - 40 C | + 85 C | Reel | B72590D150A60 | ||||||||
3.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 4 VAC | 5.5 VDC | 8 V | 17 V | 250 A | 400 mJ | 5 nF | - 55 C | + 125 C | Reel | B72530T40M62 | ||||||
Mfr: B72540T6300K062 TTI: B72540T6300K062 TDK Availability: 600In StockVaristors High Surge MLV Max Op VRMS 30 | 600In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 5 kA | 15 J | 10 nF | - 55 C | + 125 C | Reel | B72540T6300K62 | |||||
Mfr: B72530T0300K062 TTI: B72530T0300K062 TDK Availability: 504.000In StockVaristors 1210 30V 300A 1000pF Varistor | 504.000In Stock | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 300 A | 2 J | 1 nF | - 55 C | + 125 C | Reel | B72530T300K62 | |||||
Mfr: B72510T0300K062 TTI: B72510T0300K062 TDK Availability: 96.000In Stock120.000 On Order Expected 16-Feb-27 Varistors 0805 30V 80A 200pF Varistor | 96.000In Stock120.000 On Order Expected 16-Feb-27 | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 30 VAC | 38 VDC | 47 V | 77 V | 80 A | 300 mJ | 200 pF | - 55 C | + 125 C | Reel | B72510T300K62 | |||||
Mfr: B72520T0110K062 TTI: B72520T0110K062 TDK Availability: 24.000In Stock180.000 On Order Expected Varistors 1206 11V 200A 800pF Varistor | 24.000In Stock180.000 On Order Expected | Automotive with Load Dump and Jump Start | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 14 VDC | 18 V | 33 V | 200 A | 500 mJ | 300 pF | - 55 C | + 125 C | Reel | B72520T110K62 |