B722xxS3/4 - Varistors
244 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220S301K151 TTI: B72220S301K151 TDK Availability: Not Available OnlineVaristors 300VAC 10% 20mm StandarD | Not Available Online | B722xxS3/4 | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 8 kA | 173 J | 780 pF | - 40 C | + 105 C | Bulk | B72220S 301K151 | |||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 250 A | 2 J | 1.2 nF | - 40 C | + 105 C | Reel | B72207S 300K111 B72207S0300K111V87 | ||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 7 mm | 250 A | 2 J | 1.2 nF | - 40 C | + 105 C | Reel | B72207S 300K211 | ||||||
Mfr: B72207S400K111 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 40VAC 10% 7mm StandarD | Not Available Online | B722xxS3/4 | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 7 mm | 250 A | 3 J | 900 pF | - 40 C | + 105 C | Reel | B72207S 400K111 B72207S0400K111 | |||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 400K111 | |||||||||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 15.5 mm | 4.5 kA | 80 J | 350 pF | - 40 C | + 105 C | Bulk | B72214S 351K101 | ||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 301K311 | |||||||||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 15.5 mm | 1 kA | 9 J | 4.95 nF | - 40 C | + 105 C | Reel | B72214S 300K551 B72214S0300K551 | ||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 421K311 | |||||||||||||
0In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72220S 301K551 | |||||||||||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Reel | B72207S 350K211 | |||||||||||||
0In Stock | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72210S 351K101 | |||||||||||||||
0In Stock | B722xxS3/4 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Reel | B72205S 301K211 B72205S0301K211 | |||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 461K331 | |||||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72210S 461K351 | |||||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 1 kA | 9 J | - 40 C | + 105 C | Bulk | B72214S 300K101 | ||||||||||
Not Available Online | B722xxS3/4 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Bulk | B72207S 301K201 | |||||||||||||
Not Available Online | B722xxS3/4 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Reel | B72207S 441K311 | |||||||||||||
Not Available Online | B722xxS3/4 | MOVs | PCB Mount | Radial | 7 mm | - 40 C | + 105 C | Bulk | B72207S 461K101 | |||||||||||||
Not Available Online | B722xxS3/4 | MOVs | PCB Mount | Radial | 5 mm | - 40 C | + 105 C | Bulk | B72205S 461K101 | |||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72220S 461K101 | |||||||||||||||
Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Bulk | B72214S 301K501 | |||||||||||||||
Mfr: B72214S421K331 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 420vrms 14mm S3 crimp | Not Available Online | B722xxS3/4 | PCB Mount | Radial | - 40 C | + 105 C | Reel | B72214S 421K331 | ||||||||||||||
Not Available Online | B722xxS3/4 | |||||||||||||||||||||
Not Available Online | B722xxS3/4 |