CK - Varistors
42 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | CK | Varistors | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 36 mm | 25 kA | 325 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 575 VAC | 765 VDC | 950 V | 1.57 kV | 36 mm | 25 kA | 600 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 44 mm | 30 kA | 505 J | - 40 C | + 85 C | ||||||||
Mfr: ERZ-C32CK621W TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorber Type E | Not Available Online | CK | Varistors | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 36 mm | 25 kA | 415 J | - 40 C | + 85 C | |||||||
Mfr: ERZ-C32CK201W TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ZNR Transient/Surge Absorber TypeCK | Not Available Online | CK | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 36 mm | 25 kA | 210 J | - 45 C | + 85 C | |||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 36 mm | 25 kA | 240 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 44 mm | 30 kA | 680 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 36 mm | 25 kA | 400 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 36 mm | 25 kA | 415 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 44 mm | 30 kA | 560 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 44 mm | 30 kA | 435 J | - 40 C | + 85 C | ||||||||
Mfr: ERZ-C32CK201B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZC TYPE CK UL/ CSA DISK ZNRTABS | Not Available Online | CK | Varistors | PCB Mount | Radial | 130 VAC | 170 VDC | 200 V | 340 V | 36 mm | 25 kA | 210 J | - 40 C | + 85 C | |||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 36 mm | 25 kA | 450 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 36 mm | 25 kA | 545 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 36 mm | 25 kA | 600 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | MOVs | Chassis Mount | Screw | 300 VAC | 385 VDC | 470 V | 775 V | 25 kA | 405 J | - 40 C | + 85 C | |||||||||
Not Available Online | CK | MOVs | Chassis Mount | Screw | 130 VAC | 170 VDC | 200 V | 340 V | 40 mm | 30 kA | 260 J | - 40 C | + 85 C | ||||||||
Mfr: ERZ-C40CK361B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZC TYPE CK UL/ CSA DISK ZNRTABS | Not Available Online | CK | Varistors | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 44 mm | 30 kA | 405 J | - 40 C | + 85 C | |||||||
Mfr: ERZ-C40CK431B TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineVaristors ERZC TYPE CK UL/ CSA DISK ZNRTABS | Not Available Online | CK | Varistors | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 44 mm | 30 kA | 500 J | - 40 C | + 85 C | |||||||
Not Available Online | CK | MOVs | Chassis Mount | Screw | 385 VAC | 505 VDC | 620 V | 1.025 kV | 40 mm | 30 kA | 515 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 44 mm | 30 kA | 750 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | MOVs | Chassis Mount | Screw | 460 VAC | 615 VDC | 750 V | 1.24 kV | 30 kA | 625 J | - 40 C | + 85 C | |||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 320 VAC | 415 VDC | 510 V | 845 V | 36 mm | 25 kA | 405 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 44 mm | 30 kA | 505 J | - 40 C | + 85 C | ||||||||
Not Available Online | CK | Varistors | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 44 mm | 30 kA | 340 J | - 40 C | + 85 C |
- 1
- 2