Disc Varistor, EnergetiQ 20mm - Varistors
9 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220Q0171K101 TTI: B72220Q0171K101 TDK Availability: 0In StockVaristors 175VAC 10% 20mm EnergetiQ | 0In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 22.5 mm | 15 kA | 135 J | 1.5 nF | - 40 C | + 105 C | Bulk | B72220Q171K101 | |||||
Mfr: B72220Q0251K101 TTI: B72220Q0251K101 TDK Availability: 3.500In StockVaristors 250VAC 10% 20mm EnergetiQ | 3.500In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 20 mm | 8 kA | 140 J | 940 pF | - 40 C | + 105 C | Bulk | B72220Q251K101 | |||||
Mfr: B72220Q0271K101 TTI: B72220Q0271K101 TDK Availability: 2.750In StockVaristors 275VAC 10% 20mm EnergetiQ | 2.750In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 20 mm | 15 kA | 215 J | 930 pF | - 40 C | + 105 C | Bulk | B72220Q271K101 | |||||
Mfr: B72220Q0321K101 TTI: B72220Q0321K101 TDK Availability: 5.250In StockVaristors 320VAC 10% 20mm EnergetiQ | 5.250In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 20 mm | 15 kA | 255 J | 780 pF | - 40 C | + 105 C | Bulk | B72220Q321K101 | |||||
Mfr: B72220Q0301K101 TTI: B72220Q0301K101 TDK Availability: 0In Stock21.750 On Order Expected Varistors 300VAC 10% 20mm EnergetiQ | 0In Stock21.750 On Order Expected | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 20 mm | 15 kA | 235 J | 850 pF | - 40 C | + 105 C | Bulk | B72220Q301K101 | |||||
0In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 22.5 mm | 15 kA | 315 J | 780 pF | - 40 C | + 105 C | Bulk | B72220Q381K101 | ||||||
0In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 15 kA | 110 J | 1.8 nF | - 40 C | + 105 C | Bulk | B72220Q141K101 | ||||||||
0In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 22.5 mm | 15 kA | 120 J | 1.65 nF | - 40 C | + 105 C | Bulk | B72220Q151K101 | ||||||
0In Stock | Disc Varistor, EnergetiQ 20mm | MOVs | PCB Mount | Radial | 210 VAC | 270 VDC | 330 V | 15 kA | 165 J | 1.2 nF | - 40 C | + 105 C | Bulk | B72220Q211K101 |