Disc Varistor, Multi-Pulse AdvanceD 10mm - Varistors
25 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72210P2321K101 TTI: B72210P2321K101 TDK Availability: 105.000In StockVaristors 320VAC 10% 10mm MP AdvanceD | 105.000In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 12 mm | 3.5 kA | 72 J | 265 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72210P2271K101 TTI: B72210P2271K101 TDK Availability: 16.000In Stock90.000 On Order Expected 21-Jan-27 Varistors 275VAC 10% 10mm MP AdvanceD | 16.000In Stock90.000 On Order Expected 21-Jan-27 | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12 mm | 3.5 kA | 60 J | 315 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12 mm | 3.5 kA | 65 J | 285 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72210P2381K101 TTI: B72210P2381K101 TDK Availability: 0In StockVaristors 385VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 12.5 mm | 3.5 kA | 82 J | 230 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72210P2351K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 350VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 12.5 mm | 3.5 kA | 77 J | 240 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72210P2301K391 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 10 mm | 3.5 kA | 65 J | 285 pF | - 40 C | + 105 C | Ammo Pack | |||||||
Mfr: B72210P2321K202 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 10 mm | 3.5 kA | 72 J | 265 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72210P2421K391 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 10 mm | 3.5 kA | 87 J | 210 pF | - 40 C | + 105 C | Ammo Pack | |||||||
Mfr: B72210P2301K691 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 10 mm | 3.5 kA | 65 J | 285 pF | - 40 C | + 105 C | Ammo Pack | |||||||
Mfr: B72210P2271K191 TTI: Not Assigned TDK Availability: 0In StockVaristors 275VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 10 mm | 3.5 kA | 60 J | 315 pF | - 40 C | + 105 C | Ammo Pack | |||||||
Mfr: B72210P2271K392 TTI: Not Assigned TDK Availability: 0In StockVaristors 275VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 10 mm | 3.5 kA | 60 J | 315 pF | - 40 C | + 105 C | Ammo Pack | |||||||
Mfr: B72210P2421K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 12.5 mm | 3.5 kA | 87 J | 210 pF | - 40 C | + 105 C | Bulk | S10K420E2K1 | |||||
Mfr: B72210P2351K692 TTI: Not Assigned TDK Availability: 0In StockVaristors 350VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 10 mm | 3.5 kA | 77 J | 240 pF | - 40 C | + 105 C | Ammo Pack | |||||||
Mfr: B72210P2381K903 TTI: Not Assigned TDK Availability: 0In StockVaristors 385VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 10 mm | 3.5 kA | 82 J | 230 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72210P2421K504 TTI: Not Assigned TDK Availability: 0In StockVaristors 420VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 10 mm | 3.5 kA | 87 J | 210 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72210P2171K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 175VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 12 mm | 3.5 kA | 40 J | 500 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72210P2301K192 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 10 mm | 3.5 kA | 65 J | 285 pF | - 40 C | + 105 C | Ammo Pack | |||||||
Mfr: B72210P2321K903 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 10 mm | 3.5 kA | 72 J | 265 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72210P2301K151 TTI: B72210P2301K151 TDK Availability: 0In StockVaristors 300VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 10 mm | 3.5 kA | 65 J | 285 pF | - 40 C | + 105 C | Reel | |||||||
Mfr: B72210P2301K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 10 mm | 3.5 kA | 65 J | 285 pF | - 40 C | + 105 C | Bulk | |||||||
0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | 460 VAC | - 40 C | + 105 C | Bulk | |||||||||||||||||
Mfr: B72210P2351K103 TTI: Not Assigned TDK Availability: 0In StockVaristors 350VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 10 mm | 3.5 kA | 77 J | 240 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72210P2141K592 TTI: Not Assigned TDK Availability: 0In StockVaristors 140VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 140 VAC | 10 mm | 3.5 kA | - 40 C | + 105 C | Ammo Pack | |||||||||||
Mfr: B72210P2301K302 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 10 mm | 3.5 kA | 65 J | 285 pF | - 40 C | + 105 C | Bulk | |||||||
Mfr: B72210P2381K151 TTI: Not Assigned TDK Availability: 0In StockVaristors 385VAC 10% 10mm MP AdvanceD | 0In Stock | Disc Varistor, Multi-Pulse AdvanceD 10mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 10 mm | 3.5 kA | 82 J | 230 pF | - 40 C | + 105 C | Reel |