Disc Varistor, Multi-Pulse SuperioR 20mm - Varistors
32 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220P3271K101 TTI: B72220P3271K101 TDK Availability: 57.000In StockVaristors 275VAC 10% 20mm SuperioR MP | 57.000In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 22.5 mm | 12 kA | 280 J | 1.15 nF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220P3381K101 TTI: B72220P3381K101 TDK Availability: 25.000In StockVaristors 385VAC 10% 20mm SuperioR MP | 25.000In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 22.5 mm | 12 kA | 335 J | 800 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220P3461K101 TTI: B72220P3461K101 TDK Availability: 3.400In StockVaristors 460VAC 10% 20mm SuperioR MP | 3.400In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 22.5 mm | 12 kA | 445 J | 660 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220P3621K101 TTI: B72220P3621K101 TDK Availability: 11.100In StockVaristors 625VAC 10% 20mm SuperioR MP | 11.100In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 23 mm | 10 kA | 540 J | 500 pF | - 40 C | + 105 C | Bulk | S20K625E3K1 625VAC 10% 20MM | |||||
Mfr: B72220P3421K101 TTI: B72220P3421K101 TDK Availability: 40.750In StockVaristors 420VAC 10% 20mm SuperioR MP | 40.750In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 2220 (5750 metric) | 420 VAC | 560 VDC | 680 V | 1.12 kV | 20 mm | 12 kA | 405 J | 730 pF | - 40 C | + 105 C | Bulk | |||||
Mfr: B72220S3301K101 TTI: B72220S3301K101 TDK Availability: 1.500In StockVaristors 300VAC 10% 20mm SuperioR | 1.500In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 2220 (5750 metric) | 300 VAC | 385 VDC | 470 V | 775 V | 22.5 mm | 12 kA | 320 J | 580 pF | - 40 C | + 105 C | Bulk | S20K300E3 | ||||
Mfr: B72220S3321K101 TTI: B72220S3321K101 TDK Availability: 0In Stock1.000 On Order Expected 10-Dec-26 Varistors 320VAC 10% 20mm SuperioR | 0In Stock1.000 On Order Expected 10-Dec-26 | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 2220 (5750 metric) | 320 VAC | 420 VDC | 510 V | 840 V | 22.5 mm | 12 kA | 320 J | 540 pF | - 40 C | + 105 C | Bulk | S20K320E3 | ||||
Mfr: B72220P3511K101 TTI: B72220P3511K101 TDK Availability: 0In StockVaristors 510VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 23 mm | 10 kA | 445 J | 600 pF | - 40 C | + 105 C | Bulk | S20K510E3K1 | |||||
Mfr: B72220P3151K101 TTI: B72220P3151K101 TDK Availability: 0In StockVaristors 150VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 22.5 mm | 12 kA | 155 J | 2.05 nF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220P3301K101 TTI: B72220P3301K101 TDK Availability: 0In StockVaristors 300VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 22.5 mm | 12 kA | 305 J | 1.05 nF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220P3131K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 130VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 22.5 mm | 12 kA | 135 J | 2.4 nF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220P3251K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 250VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 22.5 mm | 12 kA | 255 J | 1.3 nF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 22.5 mm | 12 kA | 150 J | 1.16 nF | - 40 C | + 105 C | Bulk | S20K150E3 | ||||||
Mfr: B72220P3321K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 320VAC 10% 20mm SuperioR MP | Not Available Online | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 22.5 mm | 12 kA | 330 J | 1 nF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220P3321K503 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 320VAC 10% 20mm SuperioR MP | Not Available Online | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 20 mm | 12 kA | 330 J | 1 nF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220P3351K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 350VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 910 V | 22.5 mm | 12 kA | 335 J | 900 pF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220P3681K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 680VAC 10% 20mm SuperioR MP | Not Available Online | Disc Varistor, Multi-Pulse SuperioR 20mm | - 40 C | + 105 C | Bulk | 680VAC 10% 20MM | ||||||||||||||||
Mfr: B72220P3171K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 175VAC 10% 20mm SuperioR MP | Not Available Online | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 22.5 mm | 12 kA | 180 J | 1.8 nF | - 40 C | + 105 C | Bulk | ||||||
Mfr: B72220P3551K101 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 550VAC 10% 20mm SuperioR MP | Not Available Online | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 23 mm | 10 kA | 490 J | 550 pF | - 40 C | + 105 C | Bulk | ||||||
0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 22.5 mm | 12 kA | 260 J | 630 pF | - 40 C | + 105 C | Bulk | S20K275E3 | ||||||
Mfr: B72220P3141K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 140VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | - 40 C | + 105 C | Bulk | |||||||||||||||||
Mfr: B72220P3211K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 210VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | - 40 C | + 105 C | Bulk | |||||||||||||||||
Mfr: B72220P3231K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 230VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | - 40 C | + 105 C | Bulk | |||||||||||||||||
Mfr: B72220P3621S502 TTI: Not Assigned TDK Availability: 0In StockVaristors 625VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 20 mm | 540 J | 500 pF | - 40 C | + 105 C | Bulk | 625VAC 10% 20MM | ||||||
Mfr: B72220P3461K502 TTI: Not Assigned TDK Availability: 0In StockVaristors 460VAC 10% 20mm SuperioR MP | 0In Stock | Disc Varistor, Multi-Pulse SuperioR 20mm | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 20 mm | 445 J | 660 pF | - 40 C | + 105 C | Bulk |
- 1
- 2