Disc Varistor, StandarD 5mm - Varistors
58 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72205S0271K101 TTI: B72205S0271K101 TDK Availability: 36.000In Stock327.000 On Order Expected Varistors 275VAC 10% 5mm StandarD | 36.000In Stock327.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 5 mm | 400 A | 8.6 J | 50 pF | - 40 C | + 105 C | Bulk | B72205S271K101 | |||||
Mfr: B72205S0421K101 TTI: B72205S0421K101 TDK Availability: 48.000In Stock101.000 On Order Expected 21-Jan-27 Varistors 420VAC 10% 5mm StandarD | 48.000In Stock101.000 On Order Expected 21-Jan-27 | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 7 mm | 400 A | 14 J | 40 pF | - 40 C | + 105 C | Bulk | B72205S421K101 | |||||
Mfr: B72205S0251K101 TTI: B72205S0251K101 TDK Availability: 67.000In Stock125.000 On Order Expected 21-Jan-27 Varistors 250VAC 10% 5mm StandarD | 67.000In Stock125.000 On Order Expected 21-Jan-27 | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 5 mm | 400 A | 8.2 J | 55 pF | - 40 C | + 105 C | Bulk | B72205S251K101 | |||||
Mfr: B72205S0301K101 TTI: B72205S0301K101 TDK Availability: 87.000In Stock99.000 On Order Expected Varistors 300VAC 10% 5mm StandarD | 87.000In Stock99.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 5 mm | 400 A | 9.6 J | 45 pF | - 40 C | + 105 C | Bulk | B72205S301K101 | |||||
Mfr: B72205S0300K101 TTI: B72205S0300K101 TDK Availability: 53.000In Stock213.000 On Order Expected Varistors 30VAC 10% 5mm StandarD | 53.000In Stock213.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 5 mm | 100 A | 900 mJ | 720 pF | - 40 C | + 105 C | Bulk | B72205S300K101 | |||||
Mfr: B72205S0250K101 TTI: B72205S0250K101 TDK Availability: 3.000In Stock100.000 On Order Expected Varistors 25VAC 10% 5mm StandarD | 3.000In Stock100.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 5 mm | 100 A | 700 mJ | 850 pF | - 40 C | + 105 C | Bulk | B72205S250K101 | |||||
Mfr: B72205S0400K101 TTI: B72205S0400K101 TDK Availability: 53.000In StockVaristors 40VAC 10% 5mm StandarD | 53.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 5 mm | 100 A | 1.3 J | 520 pF | - 40 C | + 105 C | Bulk | B72205S400K101 B72205S400K101V87 | |||||
Mfr: B72205S0200K101 TTI: B72205S0200K101 TDK Availability: 92.000In StockVaristors 20VAC 10% 5mm StandarD | 92.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 5 mm | 100 A | 600 mJ | 980 pF | - 40 C | + 105 C | Bulk | B72205S200K101 | |||||
Mfr: B72205S0500K101 TTI: B72205S0500K101 TDK Availability: 2.000In Stock118.000 On Order Expected Varistors 50VAC 10% 5mm StandarD | 2.000In Stock118.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 135 V | 5 mm | 400 A | 1.8 J | 300 pF | - 40 C | + 105 C | Bulk | B72205S500K101 | |||||
Mfr: B72205S0381K111 TTI: B72205S0381K111 TDK Availability: 9.000In StockVaristors 385VAC 10% 5mm StandarD | 9.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 7 mm | 400 A | 45 pF | - 40 C | + 105 C | Reel | B72205S381K111 | ||||||
Mfr: B72205S0600K101 TTI: B72205S0600K101 TDK Availability: 64.000In StockVaristors 60VAC 10% 5mm StandarD | 64.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 5 mm | 400 A | 2.2 J | 250 pF | - 40 C | + 105 C | Bulk | B72205S600K101 | |||||
Mfr: B72205S0300K111 TTI: B72205S0300K111 TDK Availability: 42.000In StockVaristors 30VAC 10% 5mm StandarD | 42.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 5 mm | 100 A | 900 mJ | 720 pF | - 40 C | + 105 C | Reel | B72205S300K111 | |||||
Mfr: B72205S0110K101 TTI: B72205S0110K101 TDK Availability: 32.000In Stock89.000 On Order Expected Varistors 11VAC 10% 5mm StandarD | 32.000In Stock89.000 On Order Expected | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 11 VAC | 14 VDC | 18 V | 36 V | 5 mm | 100 A | 300 mJ | 1.75 nF | - 40 C | + 105 C | Bulk | B72205S110K101 | |||||
Mfr: B72205S0140K101 TTI: B72205S0140K101 TDK Availability: 32.000In Stock60.000 On Order Expected 23-Dec-26 Varistors 14VAC 10% 5mm StandarD | 32.000In Stock60.000 On Order Expected 23-Dec-26 | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 5 mm | 100 A | 400 mJ | 1.45 nF | - 40 C | + 105 C | Bulk | B72205S140K101 | |||||
Mfr: B72205S0140K111 TTI: B72205S0140K111 TDK Availability: 1.500In StockVaristors 14VAC 10% 5mm StandarD | 1.500In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 5 mm | 100 A | 400 mJ | 1.45 nF | - 40 C | + 105 C | Reel | B72205S140K111 | |||||
Mfr: B72205S0250K111 TTI: B72205S0250K111 TDK Availability: 7.500In StockVaristors 25VAC 10% 5mm StandarD | 7.500In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 5 mm | 100 A | 700 mJ | 850 pF | - 40 C | + 105 C | Reel | B72205S250K111 | |||||
Mfr: B72205S0231K101 TTI: B72205S0231K101 TDK Availability: 38.000In StockVaristors 230VAC 10% 5mm StandarD | 38.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 5 mm | 400 A | 7.2 J | 60 pF | - 40 C | + 105 C | Bulk | B72205S231K101 | |||||
Mfr: B72205S0151K101 TTI: B72205S0151K101 TDK Availability: 2.000In StockVaristors 150VAC 10% 5mm StandarD | 2.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 5 mm | 400 A | 4.9 J | 90 pF | - 40 C | + 105 C | Bulk | B72205S151K101 | |||||
0In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 5 mm | 400 A | 4.9 J | 115 pF | - 40 C | + 105 C | Reel | B72205S151K111 | ||||||
Mfr: B72205S0301K111 TTI: B72205S0301K111 TDK Availability: 14.000In StockVaristors 300VAC 10% 5mm StandarD | 14.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 5 mm | 400 A | 9.6 J | 55 pF | - 40 C | + 105 C | Reel | B72205S301K111 | |||||
Mfr: B72205S0171K101 TTI: B72205S0171K101 TDK Availability: 39.000In StockVaristors 175VAC 10% 5mm StandarD | 39.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 270 V | 455 V | 5 mm | 400 A | 5.6 J | 75 pF | - 40 C | + 105 C | Bulk | B72205S171K101 | |||||
Mfr: B72205S0271K311 TTI: B72205S0271K311 TDK Availability: 96.000In StockVaristors Varistor S05K275GS3 | 96.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 5 mm | 400 A | 8.6 J | 60 pF | - 40 C | + 105 C | Reel | B72205S271K311 | |||||
Mfr: B72205S0300K211 TTI: B72205S0300K211 TDK Availability: 1.500In StockVaristors 30VAC 10% 5mm StandarD | 1.500In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 5 mm | 100 A | 900 mJ | 720 pF | - 40 C | + 105 C | Bulk | B72205S300K211 | |||||
Mfr: B72205S0301K311 TTI: B72205S0301K311 TDK Availability: 25.000In StockVaristors Varistor S05K300GS3 | 25.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 5 mm | 400 A | 9.6 J | 55 pF | - 40 C | + 105 C | Reel | B72205S301K311 | |||||
1.000In Stock | Disc Varistor, StandarD 5mm | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 5 mm | 400 A | 14 J | 40 pF | - 40 C | + 105 C | Reel | B72205S421K311 |