MLVA-R - Varistors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLVA06V26C100-R TTI: MLVA06V26C100-R Eaton Electronics Availability: 0In StockVaristors MLV 0603 26V 100pF | 0In Stock | MLVA-R | MLVs | PCB Mount | SMD/SMT | 14 VAC | 18 VDC | 33 V | 54 V | 30 A | 0.1 J | 150 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVA04V05C270-R TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0402 5V 270pF | 0In Stock | MLVA-R | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.5 VDC | 18 V | 28 V | 20 A | 0.05 J | 270 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVA06V09C210-R TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0603 9V 210pF | 0In Stock | MLVA-R | Reel | ||||||||||||||||||
Mfr: MLVA06V18C150-R TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0603 18V 150pF | 0In Stock | MLVA-R | MLVs | PCB Mount | SMD/SMT | 7 VAC | 9 VDC | 21.5 V | 41 V | 30 A | 0.1 J | 210 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVA06V05C270-R TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0603 5V 270pF | 0In Stock | MLVA-R | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.5 VDC | 18 V | 31 V | 30 A | 0.1 J | 270 pF | - 40 C | + 85 C | Reel | ||||||
Mfr: MLVA02V05C033-R TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0201 5V 33pF | 0In Stock | MLVA-R | Reel | ||||||||||||||||||
Mfr: MLVA04V09C130-R TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0402 9V 130pF | 0In Stock | MLVA-R | Reel | ||||||||||||||||||
Mfr: MLVA02V05C064-R TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0201 5V 64pF | 0In Stock | MLVA-R | Reel | ||||||||||||||||||
Mfr: MLVA04V18C085-R TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0402 18V 85pF | 0In Stock | MLVA-R | Reel | ||||||||||||||||||
Mfr: MLVA02V05C047-R TTI: Not Assigned Eaton Electronics Availability: 0In StockVaristors MLV 0201 5V 47pF | 0In Stock | MLVA-R | Reel |