MOV-14D - Varistors
65 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MOV-14D182KK TTI: MOV-14D182KK Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 1.1 kVAC | 1.465 kVDC | 1.8 kV | 2.97 kV | 16.5 mm | 4.5 kA | 335 J | 156 pF | - 40 C | + 105 C | Bulk | |||||
Mfr: MOV-14D821KKTR TTI: MOV-14D821KKTR Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 4.5 kA | 157 J | 300 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D152KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 940 VAC | 1.2 kVDC | 1.5 kV | 2.475 kV | 16.5 mm | 4.5 kA | 329 J | 180 pF | - 40 C | + 105 C | Bulk | |||||
Mfr: MOV-14D270KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 17 VAC | 22 VDC | 27 V | 53 V | 16.5 mm | 1 kA | 6 J | 9.84 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D390KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 25 VAC | 31 VDC | 39 V | 77 V | 16.5 mm | 1 kA | 8.6 J | 7.68 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D751KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 4.5 kA | 143 J | 324 pF | - 40 C | + 105 C | Reel | ||||
0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 16.5 mm | 4.5 kA | 190 J | 264 pF | - 40 C | + 105 C | Bulk | |||||
Mfr: MOV-14D361KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 4.5 kA | 93 J | 672 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D621KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 4.5 kA | 125 J | 384 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D781KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 485 VAC | 640 VDC | 780 V | 1.29 kV | 16.5 mm | 4.5 kA | 148 J | 312 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D241KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 4.5 kA | 63 J | 996 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D560KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 35 VAC | 45 VDC | 56 V | 110 V | 16.5 mm | 1 kA | 11 J | 6.96 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D561KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 350 VAC | 460 VDC | 560 V | 925 V | 16.5 mm | 4.5 kA | 125 J | 432 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D820KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 50 VAC | 65 VDC | 82 V | 135 V | 16.5 mm | 4.5 kA | 22 J | 3 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D101KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 60 VAC | 85 VDC | 100 V | 165 V | 16.5 mm | 4.5 kA | 28 J | 2.4 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D180KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 11 VAC | 14 VDC | 18 V | 36 V | 16.5 mm | 1 kA | 4 J | 14.4 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D221KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 4.5 kA | 60 J | 1.08 nF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D271KK TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, Bulk | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 175 VAC | 225 VDC | 270 V | 455 V | 16.5 mm | 4.5 kA | 70 J | 888 pF | - 40 C | + 105 C | Bulk | ||||
Mfr: MOV-14D301KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 190 VAC | 250 VDC | 300 V | 500 V | 16.5 mm | 4.5 kA | 77 J | 804 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D330KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 20 VAC | 26 VDC | 33 V | 65 V | 16.5 mm | 1 kA | 7.5 J | 8.64 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D331KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 210 VAC | 275 VDC | 330 V | 550 V | 16.5 mm | 4.5 kA | 85 J | 732 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D471KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 4.5 kA | 125 J | 516 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D511KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 320 VAC | 415 VDC | 510 V | 845 V | 16.5 mm | 4.5 kA | 125 J | 468 pF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D680KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 21 mm | 40 VAC | 56 VDC | 68 V | 135 V | 16.5 mm | 1 kA | 14 J | 6.24 nF | - 40 C | + 105 C | Reel | ||||
Mfr: MOV-14D681KKTR TTI: Not Assigned Bourns Availability: 0In StockVaristors 14mm Radial Disc MOV - Kinked Leads, T&R | 0In Stock | MOV-14D | Varistors | Through Hole | Radial | 16.5 mm x 23 mm | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 4.5 kA | 130 J | 360 pF | - 40 C | + 105 C | Reel |