PV - Varistors
26 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PV140K3225R2 TTI: PV140K3225R2 Bourns Availability: 0In Stock19.500 On Order Expected 07-Dec-26 Varistors PV 140V 10% | 0In Stock19.500 On Order Expected 07-Dec-26 | PV | MOVs | PCB Mount | SMD/SMT | 140 VAC | 180 VDC | 220 V | 360 V | 400 A | 7.5 J | 150 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 1.2 kA | 18.5 J | 280 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 270 V | 455 V | 1.2 kA | 21 J | 250 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 400 A | 13 J | 75 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 470 V | 775 V | 1.2 kA | 30 J | 150 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 115 VAC | 150 VDC | 180 V | 300 V | 400 A | 6.5 J | 180 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 175 VAC | 225 VDC | 270 V | 455 V | 400 A | 9.5 J | 120 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 115 VAC | 150 VDC | 180 V | 300 V | 1.2 kA | 13 J | 360 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 1.2 kA | 25 J | 180 pF | - 40 C | + 85 C | Reel | |||||||
Not Available Online | PV | MOVs | PCB Mount | SMD/SMT | 75 VAC | 100 VDC | 120 V | 200 V | 1.2 kA | 9 J | 550 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 95 VAC | 125 VDC | 150 V | 250 V | 1.2 kA | 11 J | 440 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 150 VAC | 200 VDC | 240 V | 395 V | 400 A | 9 J | 140 pF | - 40 C | + 85 C | Reel | |||||||
Not Available Online | PV | MOVs | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 165 V | 400 A | 3 J | 330 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 230 VAC | 300 VDC | 360 V | 595 V | 400 A | 10 J | 95 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 130 VAC | 170 VDC | 205 V | 340 V | 1.2 kA | 15 J | 320 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 250 VAC | 320 VDC | 390 V | 650 V | 400 A | 11 J | 80 pF | - 40 C | + 85 C | Reel | |||||||
Not Available Online | PV | MOVs | PCB Mount | SMD/SMT | 140 VAC | 180 VDC | 220 V | 360 V | 1.2 kA | 18 J | 300 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 230 VAC | 300 VDC | 360 V | 595 V | 1.2 kA | 23 J | 190 pF | - 40 C | + 85 C | Reel | |||||||
Not Available Online | PV | MOVs | PCB Mount | SMD/SMT | 275 VAC | 350 VDC | 430 V | 710 V | 1.2 kA | 29 J | 160 pF | - 40 C | + 85 C | Reel | |||||||
Not Available Online | PV | MOVs | PCB Mount | SMD/SMT | 300 VAC | 385 VDC | 470 V | 775 V | 400 A | 15 J | 70 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 75 VAC | 100 VDC | 120 V | 200 V | 400 A | 4 J | 270 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 60 VAC | 85 VDC | 100 V | 165 V | 1.2 kA | 7 J | 680 pF | - 40 C | + 85 C | Reel | |||||||
Not Available Online | PV | MOVs | PCB Mount | SMD/SMT | 130 VAC | 170 VDC | 205 V | 340 V | 400 A | 7 J | 160 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | PV | MOVs | PCB Mount | SMD/SMT | 95 VAC | 125 VDC | 150 V | 250 V | 400 A | 6 J | 220 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | PV | MOVs | Reel |
- 1
- 2