SMD Disc Varistor, 3225mm - Varistors
38 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72500D0090A060 TTI: B72500D0090A060 TDK Availability: 280.000In Stock160.000 On Order Expected 21-Jan-27 Varistors 9.0 VDC 30 V-CLMP | 280.000In Stock160.000 On Order Expected 21-Jan-27 | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | SOD-523 | 9 VDC | 10 V | 30 V | 30 A | 220 pF | - 40 C | + 85 C | Reel | B72500D90A60 | |||||||
Mfr: B72500T0040M060 TTI: B72500T0040M060 TDK Availability: 228.000In Stock220.000 On Order Expected Varistors 0603 4.0V 30A | 228.000In Stock220.000 On Order Expected | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.5 VDC | 8 V | 19 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | B72500T40M60 | |||||
Mfr: B72500E8250L060 TTI: B72500E8250L060 TDK Availability: 52.000In Stock468.000 On Order Expected Varistors 25Vrms 5A | 52.000In Stock468.000 On Order Expected | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 32 VDC | 51.9 V | 120 V | 5 A | 50 mJ | 10 pF | - 55 C | + 125 C | AEC-Q100 | Reel | B72500E8250L60 | ||||
264.000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 16 VDC | 65 V | 290 V | 5 pF | - 40 C | + 85 C | Reel | B72500D160H60 | |||||||||
240.000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 46 V | 30 A | 200 mJ | 100 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E170K60 | |||||
Mfr: B72500T8250L060 TTI: B72500T8250L060 TDK Availability: 20.000In StockVaristors 18 VDC J 120 V-CLMP | 20.000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 32 VDC | 61 V | 120 V | 5 A | - 55 C | + 125 C | Reel | B72500T8250L60 | |||||||
60.000In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 30 A | 200 mJ | 100 pF | - 55 C | + 125 C | Reel | B72500T110K60 | ||||||
Mfr: B72500E0200K060 TTI: B72500E0200K060 TDK Availability: 64.000In Stock124.000 On Order Expected Varistors 20Vrms 30A | 64.000In Stock124.000 On Order Expected | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 33 V | 56 V | 30 A | 200 mJ | 90 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E200K60 | ||||
Mfr: B72500D0200A060 TTI: B72500D0200A060 TDK Availability: 376.000In Stock300.000 On Order Expected Varistors 0603 20Vdc 56pF | 376.000In Stock300.000 On Order Expected | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 22 VDC | 25 V | 50 V | 30 A | 56 pF | - 40 C | + 85 C | Reel | B72500D200A60 | |||||||
Mfr: B72500D0050A060 TTI: B72500D0050A060 TDK Availability: 196.000In StockVaristors COMPLETE MFG PN 871-B72500D50A60 | 196.000In Stock | SMD Disc Varistor, 3225mm | PCB Mount | SMD/SMT | 0603 (1608 metric) | 19 V | - 40 C | + 85 C | Reel | B72500D50A60 | ||||||||||||
Mfr: B72500E0140K060 TTI: B72500E0140K060 TDK Availability: 8.000In Stock20.000 On Order Expected 16-Oct-26 Varistors COMPLETE MFG PN 871-B72500E140K60 | 8.000In Stock20.000 On Order Expected 16-Oct-26 | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 200 mJ | 100 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E140K60 | ||||
Mfr: B72650M0131K072 TTI: B72650M0131K072 TDK Availability: 9.000In Stock18.000 On Order Expected 09-Nov-26 Varistors 130V 400A 100pF Varistor | 9.000In Stock18.000 On Order Expected 09-Nov-26 | SMD Disc Varistor, 3225mm | Reel | B72650M131K72 | ||||||||||||||||||
Mfr: B72500E0250K060 TTI: B72500E0250K060 TDK Availability: 0In Stock76.000 On Order Expected 04-Feb-27 Varistors 25Vrms 30A | 0In Stock76.000 On Order Expected 04-Feb-27 | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 30 A | 300 mJ | 90 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E250K60 | ||||
Mfr: B72500T0250K060 TTI: B72500T0250K060 TDK Availability: 0In Stock196.000 On Order Expected Varistors 0603 25V 30A 300mJ | 0In Stock196.000 On Order Expected | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 30 A | 300 mJ | 90 pF | - 55 C | + 125 C | Reel | B72500T250K60 | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 32.5 V | 50 V | 30 A | 75 mJ | 53 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0603S17BCCG | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 36 V | 67 V | 30 A | 300 mJ | 80 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0603S20ACCG | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 16 VDC | 23 V | 66 V | 5 A | 30 mJ | 15 pF | - 55 C | + 125 C | AEC-Q100 | Reel | CT0603S14AHSG | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 16 VDC | 24.5 V | 42 V | 30 A | 200 mJ | 120 pF | - 55 C | + 150 C | AEC-Q100 | Reel | CT0603S14BAUTOG | |||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 6 VAC | 8 VDC | 11 V | 27 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | B72500T60M60 | ||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 7 VAC | 9 VDC | 12.5 V | 27 V | 30 A | 100 mJ | 130 pF | - 55 C | + 125 C | Reel | B72500T70K60 | ||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 7 VAC | 9 VDC | 12.5 V | 30 V | 30 A | 100 mJ | 200 pF | - 55 C | + 125 C | Reel | B72500T70M60 | ||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 200 mJ | 220 pF | - 55 C | + 150 C | AEC-Q200 | Reel | B72500G140K60 | |||||
Mfr: B72500D0050H160 TTI: Not Assigned TDK Availability: Not Available OnlineVaristors 0603 5.6V Ceradiode | Not Available Online | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 5.6 VDC | 150 V | 900 fF | - 40 C | + 85 C | Reel | B72500D50H160 | |||||||||
0In Stock | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 25 V | 50 V | 30 A | 75 mJ | 74.2 pF | - 55 C | + 125 C | AEC-Q100 | Reel | CT0603S17BCCG2 | |||||
Not Available Online | SMD Disc Varistor, 3225mm | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 17 VAC | 22 VDC | 27 V | 50 V | 10 A | 100 mJ | 30 pF | - 55 C | + 150 C | AEC-Q100 | Reel | B72500E2170K60 |
- 1
- 2