Thermo-fused Varistor 2-pin, AdvanceD 20mm - Varistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Peak Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B72220R2271K101 TTI: B72220R2271K101 TDK Availability: 300In StockVaristors 275VAC 10% 20mm 2-pin ThermoFuse | 300In Stock | Thermo-fused Varistor 2-pin, AdvanceD 20mm | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 23 mm | 10 kA | 215 J | 850 pF | - 40 C | + 85 C | Bulk | 275VAC 10% 20MM | |||||
Mfr: B72220R2321K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 320VAC 10% 20mm 2-pin ThermoFuse | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 20mm | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 840 V | 23 mm | 10 kA | 273 J | 720 pF | - 40 C | + 85 C | Bulk | 320VAC 10% 20MM | |||||
Mfr: B72220R2251K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 250VAC 10% 20mm 2-pin ThermoFuse | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 20mm | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 23 mm | 10 kA | 195 J | 940 pF | - 40 C | + 85 C | Bulk | 250VAC 10% 20MM | |||||
Mfr: B72220R2301K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 300VAC 10% 20mm 2-pin ThermoFuse | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 20mm | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 10 kA | 250 J | 780 pF | - 40 C | + 85 C | Bulk | 300VAC 10% 20MM | |||||
Mfr: B72220R2131K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 130VAC 10% 20mm 2-pin ThermoFuse | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 20mm | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 23 mm | 10 kA | 100 J | 1850 pF | - 40 C | + 85 C | Bulk | 130VAC 10% 20MM | |||||
Mfr: B72220R2151K101 TTI: Not Assigned TDK Availability: 0In StockVaristors 150VAC 10% 20mm 2-pin ThermoFuse | 0In Stock | Thermo-fused Varistor 2-pin, AdvanceD 20mm | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 23 mm | 10 kA | 120 J | 1550 pF | - 40 C | + 85 C | Bulk | 150VAC 10% 20MM |