UltraMOV - Varistors
644 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3.900In Stock | UltraMOV | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 819 V to 1.001 kV | 1.5 kV | 20 mm | 10 kA | 360 J | 300 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 10 mm | 3.5 kA | 55 J | 200 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 423 V to 517 V | 775 V | 20 mm | 10 kA | 250 J | 800 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 351 V to 429 V | 650 V | 7 mm | 1.75 kA | 25 J | 90 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 423 V to 517 V | 775 V | 10 mm | 3.5 kA | 60 J | 180 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1.1 kV | 1.65 kV | 10 mm | 3.5 kA | 100 J | 90 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 423 V to 517 V | 775 V | 14 mm | 6 kA | 125 J | 400 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 475 V | 710 V | 7 mm | 1.75 kA | 28 J | 80 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 324 V to 396 V | 595 V | 20 mm | 10 kA | 160 J | 1.1 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 825 V | 1.24 kV | 20 mm | 10 kA | 360 J | 400 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 351 V to 429 V | 650 V | 20 mm | 10 kA | 170 J | 1 nF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 612 V to 748 V | 1.12 kV | 20 mm | 10 kA | 320 J | 600 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 459 V to 561 V | 840 V | 20 mm | 10 kA | 273 J | 750 pF | - 55 C | + 85 C | Bulk | ||||||
0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 20 mm | 10 kA | 190 J | 900 pF | - 55 C | + 85 C | Bulk | ||||||
Mfr: V20E150PL4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 150V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | 200 VDC | 395 V | Bulk | ||||||||||||||||
Mfr: V14E175PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 175V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 225 VDC | 455 V | Bulk | ||||||||||||||||
Mfr: V20P420PL1B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 420V 20mm Phenolic UltraMOV | 0In Stock | UltraMOV | 560 VDC | 1.12 kV | Bulk | ||||||||||||||||
Mfr: V14E385PL4B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 505 VDC | 1.025 kV | Bulk | ||||||||||||||||
Mfr: V14E385PL3B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 385V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 505 VDC | 1.025 kV | Bulk | ||||||||||||||||
Mfr: V20E320PX2855 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 20mm Epoxy UltraMOV | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
Mfr: V14E320PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors 320V 14mm Epoxy UltraMOV | 0In Stock | UltraMOV | 420 VDC | 840 V | - 55 C | + 85 C | Bulk | ||||||||||||||
Mfr: V07E140PL2B TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 7MM ROHS/LEAD FREE | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
Mfr: V14E230PL2B7 TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | UltraMOV | Bulk | ||||||||||||||||||
Mfr: V14E275PL1A TTI: Not Assigned Littelfuse Availability: 0In StockVaristors RADIAL VARISTOR 14MM ROHS/LEAD FREE | 0In Stock | UltraMOV | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 473 V | 710 V | 14 mm | 6 kA | 110 J | 450 pF | - 55 C | + 85 C | Ammo Pack |