V - Varistors

856 Results
856 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
Datasheet
Mfr: ERZ-V10D431
TTI: ERZ-V10D431
Panasonic Industry
Availability:

29.400In Stock

End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A431

29.400In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
10 mm
3.5 kA
80 J
270 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D102
TTI: ERZ-V10D102
Panasonic Industry
Availability:

300In Stock

5.000 On Order
Expected 26-Nov-26
End of Life
Varistors 1KV 2500A ZNR SUR ABSORBER 10MM

300In Stock

5.000 On Order
Expected 26-Nov-26
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.65 kV
10 mm
3.5 kA
140 J
110 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VGED431
TTI: ERZ-VGED431
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
450 pF
Reel
Datasheet
Mfr: ERZ-V10D471
TTI: ERZ-V10D471
Panasonic Industry
Availability:

9.700In Stock

35.700 On Order
Expected 01-Oct-26
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A471

9.700In Stock

35.700 On Order
Expected 01-Oct-26
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
10 mm
3.5 kA
85 J
230 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D431
TTI: ERZ-V14D431
Panasonic Industry
Availability:

0In Stock

21.700 On Order
Expected 17-Dec-26
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A431

0In Stock

21.700 On Order
Expected 17-Dec-26
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
710 V
14 mm
6 kA
155 J
450 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D101
TTI: ERZ-V20D101
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
End of Life
Varistors 100V 6500A ZNR SUR ABSORBER 20MM

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
60 VAC
85 VDC
100 V
165 V
20 mm
10 kA
70 J
6.5 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10V112C1
TTI: ERZ-V10V112C1
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
680 VAC
895 VDC
1.1 kV
1.815 kV
10 mm
3.5 kA
110 pF
Bulk
Datasheet
Mfr: ERZ-V10D511
TTI: ERZ-V10D511
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A511

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
10 mm
3.5 kA
92 J
210 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D391
TTI: ERZ-V05D391
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 390V 600A ZNR SUR ABSORBER 5MM

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
250 VAC
320 VDC
390 V
675 V
5 mm
800 A
17 J
80 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D112
TTI: ERZ-V10D112
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 1100V 2500A ZNR SUR ABSORB 10MM

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
625 VAC
825 VDC
1 kV
1.815 kV
10 mm
3.5 kA
155 J
110 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-VGAD820
TTI: ERZ-VGAD820
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
50 VAC
65 VDC
82 V
135 V
10 mm
3.5 kA
2 nF
Reel
Datasheet
Mfr: ERZ-V10D390
TTI: ERZ-V10D390
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 39V 500A ZNR SUR ABSORBER 10MM

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
11.5 mm
1 kA
5.6 J
5.2 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D470
TTI: ERZ-V10D470
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 30V 5A CLAMP

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
30 VAC
38 VDC
47 V
93 V
10 mm
1 kA
6.8 J
4.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D471
TTI: ERZ-V14D471
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A471

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
300 VAC
385 VDC
470 V
775 V
15.5 mm
6 kA
175 J
400 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D241
TTI: ERZ-V10D241
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E08A241

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
150 VAC
200 VDC
240 V
395 V
10 mm
3.5 kA
42 J
380 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V14D621
TTI: ERZ-V14D621
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
End of Life
Varistors NEW SMALLER VERSION 667-ERZ-E11A621

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
385 VAC
505 VDC
620 V
1.025 kV
14 mm
5 kA
190 J
330 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D220
TTI: ERZ-V07D220
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
14 VAC
18 VDC
22 V
43 V
7 mm
500 A
1.3 J
3.6 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D911
TTI: ERZ-V10D911
Panasonic Industry
Availability:

0In Stock

Other Available Inventory
End of Life
Varistors 910V 2500A ZNR SUR ABSORBER 10MM

0In Stock

Other Available Inventory
Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
550 VAC
745 VDC
910 V
1.5 kV
10 mm
3.5 kA
130 J
120 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V20D390
TTI: ERZ-V20D390
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 39V 2000A ZNR SUR ABSORBER 20MM

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
25 VAC
31 VDC
39 V
77 V
20 mm
3 A
28 J
13.8 nF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V05D431
TTI: ERZ-V05D431
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors 275V 5A CLAMP

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
275 VAC
350 VDC
430 V
745 V
5 mm
800 A
13.5 J
70 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V07D511
TTI: ERZ-V07D511
Panasonic Industry
Availability:

0In Stock

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

0In Stock

Please adjust quantity to Min / Mult value
V
MOVs
PCB Mount
Radial
320 VAC
410 VDC
510 V
845 V
7 mm
1.75 kA
92 J
90 pF
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: ERZ-V10D330CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
20 VAC
26 VDC
33 V
65 V
10 mm
1 kA
4.8 J
6.3 nF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V10D331CS
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Varistors ZNR Transient/Surge Absorbers Type D

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
210 VAC
270 VDC
330 V
545 V
10 mm
3.5 kA
300 pF
Datasheet
Mfr: ERZ-V05D151
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

End of Life
Varistors 150V 600A ZNR SUR ABSORBER 5MM

Not Available Online

Call
or
View Details
V
MOVs
PCB Mount
Radial
95 VAC
125 VDC
150 V
260 V
5 mm
800 A
6.5 J
300 pF
- 40 C
+ 85 C
Datasheet
Mfr: ERZ-V05D270
TTI: Not Assigned
Panasonic Industry
Availability:

Not Available Online

Other Available Inventory
End of Life
Varistors 27V 125A ZNR SUR ABSORBER 5MM

Not Available Online

Other Available Inventory
Call
or
View Details
V
MOVs
PCB Mount
Radial
17 VAC
22 VDC
27 V
60 V
5 mm
250 A
900 mJ
1.45 nF
- 40 C
+ 85 C
  • 1
  • 2
  • 3
  • 4