VDR - Varistors
132 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VDR | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.75 kA | 40 J | 140 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 9 mm | 1.75 kA | 40 J | 140 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRH10S275BSE TTI: VDRH10S275BSE Vishay / BC Components Availability: 0In StockVaristors 275 VAC 80J | 0In Stock | VDR | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 3.5 kA | 80 J | 270 pF | - 40 C | + 125 C | Ammo Pack | |||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 9 mm | 1.75 kA | 45 J | 120 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: VDRH20X210BSE TTI: VDRH20X210BSE Vishay / BC Components Availability: 0In StockVaristors 210 VAC 228J | 0In Stock | VDR | MOVs | PCB Mount | Radial | 210 VAC | 275 VDC | 330 V | 550 V | 23 mm | 10 kA | 228 J | 1.25 nF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: VDRH14V350BSE TTI: VDRH14V350BSE Vishay / BC Components Availability: 0In StockVaristors 350 VAC 205J | 0In Stock | VDR | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 16.5 mm | 6 kA | 205 J | 320 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: VDRH14V300BSE TTI: VDRH14V300BSE Vishay / BC Components Availability: 0In StockVaristors 300 VAC 175J | 0In Stock | VDR | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 6 kA | 175 J | 400 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: VDRH14V320BSE TTI: VDRH14V320BSE Vishay / BC Components Availability: 0In StockVaristors 320 VAC 190J | 0In Stock | VDR | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 16.5 mm | 6 kA | 190 J | 370 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: VDRH20X300BSE TTI: VDRH20X300BSE Vishay / BC Components Availability: 0In StockVaristors 300 VAC 350J | 0In Stock | VDR | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 10 kA | 350 J | 810 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: VDRH20X300BKE TTI: VDRH20X300BKE Vishay / BC Components Availability: 0In StockVaristors 300 VAC 350 J | 0In Stock | VDR | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 23 mm | 10 kA | 350 J | 810 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRH20R025BSE TTI: VDRH20R025BSE Vishay / BC Components Availability: 0In StockVaristors 25 VAC 31 VDC 28J 77V-CL 10% | 0In Stock | VDR | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 77 V | 23 mm | 3 kA | 28 J | 13 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRH14M030BSE TTI: VDRH14M030BSE Vishay / BC Components Availability: 0In StockVaristors VDR HS 14D 2000A 030V STLDS | 0In Stock | VDR | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 16.5 mm | 2 kA | 14 J | 6 nF | - 40 C | + 125 C | Bulk | |||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 6 kA | 225 J | 250 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRH14V275ALE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors VDR H14D 6000A 275V KNL 16 | 0In Stock | VDR | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 6 kA | 155 J | 440 pF | - 40 C | + 125 C | Ammo Pack | |||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 23 mm | 10 kA | 420 J | 570 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 3.5 kA | 80 J | 270 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 3.5 kA | 115 J | 150 pF | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 12.5 mm | 1 kA | 3.2 J | 6 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 9 mm | 1.8 kA | 28 J | 230 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 9 mm | 1.8 kA | 28 J | 230 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 12.5 mm | 4.5 kA | 64 J | 490 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 6 kA | 255 J | 180 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 8 kA | 158 J | 540 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 625 VAC | 825 VDC | 1 kV | 1.65 kV | 16.5 mm | 8 kA | 335 J | 165 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 23 mm | 13 kA | 545 J | 400 pF | - 40 C | + 125 C | Bulk |