VDRH - Varistors
171 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VDRH14V275ASE TTI: VDRH14V275ASE Vishay / BC Components Availability: Not Available OnlineVaristors 275 VDC 155J 710 V-CLMP | Not Available Online | VDRH | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 6 kA | 155 J | 440 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: VDRH10G017BSE TTI: VDRH10G017BSE Vishay / BC Components Availability: 0In StockVaristors 17 VAC 3.9J | 0In Stock | VDRH | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 53 V | 12.5 mm | 1 kA | 3.9 J | 4 nF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: VDRH10S300BSE TTI: VDRH10S300BSE Vishay / BC Components Availability: 0In StockVaristors 300V 10MM | 0In Stock | VDRH | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 3.5 kA | 85 J | 240 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: VDRH14V275BSE TTI: VDRH14V275BSE Vishay / BC Components Availability: 0In StockVaristors 6000A 275V Straight Leads | 0In Stock | VDRH | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 6 kA | 155 J | 440 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: VDRH20X320BSE TTI: VDRH20X320BSE Vishay / BC Components Availability: 0In StockVaristors 320V 20MM | 0In Stock | VDRH | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 23 mm | 10 kA | 382 J | 750 pF | - 40 C | + 125 C | Ammo Pack | |||||
Mfr: VDRH07K150TME TTI: VDRH07K150TME Vishay / BC Components Availability: Not Available OnlineVaristors 395 VAC 21.0J | Not Available Online | VDRH | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 1.75 kA | 21 J | 270 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRH07K320TME TTI: VDRH07K320TME Vishay / BC Components Availability: Not Available OnlineVaristors VDR HS 07D 1750A 320V KNL18 | Not Available Online | VDRH | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 9 mm | 1.75 kA | 45 J | 120 pF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRH14V320TLE TTI: VDRH14V320TLE Vishay / BC Components Availability: 0In StockVaristors 842 VDC 190J | 0In Stock | VDRH | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 16.5 mm | 6 kA | 190 J | 370 pF | - 40 C | + 125 C | Reel | |||||
Mfr: VDRH20X115BSE TTI: VDRH20X115BSE Vishay / BC Components Availability: 0In StockVaristors 115volts 100AA | 0In Stock | VDRH | MOVs | PCB Mount | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 23 mm | 10 kA | 130 J | 2.64 nF | - 40 C | + 125 C | Bulk | |||||
Mfr: VDRH07K060TME TTI: VDRH07K060TME Vishay / BC Components Availability: Not Available OnlineVaristors 165V | Not Available Online | VDRH | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.75 kA | 9 J | 700 pF | - 40 C | + 125 C | Reel | |||||
Mfr: VDRH07K300ASE TTI: VDRH07K300ASE Vishay / BC Components Availability: 0In StockVaristors 385 VDC 42J | 0In Stock | VDRH | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 9 mm | 1.75 kA | 42 J | 130 pF | - 40 C | + 125 C | Reel | |||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 745 V | 7 mm | 800 A | 20 J | 55 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 7 mm | 800 A | 5.5 J | 240 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 880 V | 7 mm | 800 A | 22 J | 45 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 115 VAC | 150 VDC | 180 V | 300 V | 16.5 mm | 6 kA | 65 J | 1.32 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.75 kA | 9 J | 700 pF | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 9 mm | 1.75 kA | 32 J | 170 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 16.5 mm | 2 kA | 6.3 J | 15 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 6 kA | 235 J | 220 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 23 mm | 10 kA | 140 J | 2.1 nF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 23 mm | 10 kA | 430 J | 510 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 9 mm | 1.75 kA | 56 J | 85 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 3.5 kA | 115 J | 150 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 12.5 mm | 1 kA | 3.2 J | 6 nF | - 40 C | + 125 C | |||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 93 V | 12.5 mm | 1 kA | 6.8 J | 2.7 nF | - 40 C | + 125 C |