VE - Varistors
80 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VE0603K300R030 TTI: VE0603K300R030 KEMET Availability: 3.500In StockVaristors 38V 30A 0603 AEC-Q200 | 3.500In Stock | VE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 30 VAC | 38 VDC | 47 V | 79 V | 30 A | 100 mJ | 160 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 800 A | 2.4 J | 4.2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 40 VAC | 56 VDC | 68 V | 112 V | 120 A | 800 mJ | 370 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 79 V | 120 A | 0.2 J | 230 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 30 A | 300 mJ | 195 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Mfr: VE1812K801R025 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 31V 800A 1812 AEC-Q200 | Not Available Online | VE | MLVs | PCB Mount | SMD/SMT | 25 VAC | 31 VDC | 39 V | 67 V | 800 A | 3.9 J | 2.3 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 30 VAC | 38 VDC | 47 V | 79 V | 800 A | 4.4 J | 1.8 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||
Mfr: VE1210K251R035 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 45V 250A 1210 AEC-Q200 | Not Available Online | VE | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 56 V | 92 V | 250 A | 2.2 J | 670 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1812 (4732 metric) | 95 VAC | 125 VDC | 150 V | 252 V | 300 A | 5.2 J | 340 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 20 VAC | 26 VDC | 33 V | 56 V | 200 A | 800 mJ | 620 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
Mfr: VE0805K121R025 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 31V 120A 0805 AEC-Q200 | Not Available Online | VE | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 120 A | 200 mJ | 260 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VE1210K301R030 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 38V 300A 1210 AEC-Q200 | Not Available Online | VE | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 30 VAC | 38 VDC | 47 V | 79 V | 300 A | 2.1 J | 850 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VE1206K121R050 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 65V 120A 1206 AEC-Q200 | Not Available Online | VE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 50 VAC | 65 VDC | 82 V | 137 V | 120 A | 800 mJ | 340 pF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
Mfr: VE1210K401R025 TTI: Not Assigned KEMET Availability: Not Available OnlineVaristors 31V 400A 1210 AEC-Q200 | Not Available Online | VE | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 25 VAC | 31 VDC | 39 V | 67 V | 400 A | 1.8 J | 1.06 nF | - 55 C | + 150 C | AEC-Q200 | Reel | ||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 14 VDC | 18 V | 35 V | 30 A | 200 mJ | 210 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 22 V | 40 V | 400 A | 1.6 J | 2 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 20 VAC | 26 VDC | 33 V | 56 V | 400 A | 2 J | 1.4 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 30 VAC | 38 VDC | 47 V | 79 V | 200 A | 1.2 J | 450 pF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VE | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 47 V | 79 V | 1.2 kA | 12.2 J | 4 nF | - 55 C | + 150 C | AEC-Q200 | Reel | |||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | - 55 C | + 150 C | AEC-Q200 | Reel | ||||||||||||||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel | |||||||||||||||||
0In Stock | VE | + 150 C | AEC-Q200 | Reel |